Signal Circuits
CD74HC4052PWR
Description: 5V, 4:1 differential 2-channel analog multiplexer 16-TSSOP -55 to 125

Overview of CD74HC4052PWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for CD74HC4052PWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 94T4997
Newark Analog Mux/Dmux, Dual 4 X 1, Tssop16, Multiplexer Configuration:4:1, No. Of Circuits:2Circuits, On State Resistance Max:130Ohm, Supply Voltage Range:2V To 6V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4052PWR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.2120
$0.2120 Buy Now
DISTI # 29AH3622
Newark Analog Mux/Dmux, Dual 4 X 1, Tssop16, Mu, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4052PWR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1 $0.4680
  • 10 $0.4450
  • 25 $0.4220
  • 50 $0.4050
  • 100 $0.3870
  • 250 $0.3740
  • 500 $0.3650
  • 1,000 $0.3600
$0.3600 / $0.4680 Buy Now
DISTI # 296-17619-1-ND
DigiKey IC SWITCH SP4TX2 130OHM 16TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) 27079
In Stock
  • 1 $0.6800
  • 10 $0.4190
  • 25 $0.3488
  • 100 $0.2692
  • 250 $0.2299
  • 500 $0.2058
  • 1,000 $0.1856
  • 2,000 $0.1688
  • 4,000 $0.1548
  • 6,000 $0.1478
  • 10,000 $0.1399
  • 14,000 $0.1353
  • 20,000 $0.1308
  • 50,000 $0.1211
$0.1211 / $0.6800 Buy Now
DISTI # 595-CD74HC4052PWR
Mouser Electronics Multiplexer Switch ICs Hi-Spd CMOS Anlg Mltplxr/Demltplxr RoHS: Compliant 16723
  • 1 $0.4700
  • 10 $0.3640
  • 100 $0.2170
  • 1,000 $0.1580
  • 2,000 $0.1390
  • 10,000 $0.1360
  • 24,000 $0.1310
  • 50,000 $0.1150
$0.1150 / $0.4700 Buy Now
Bristol Electronics   1465
RFQ
Bristol Electronics   Min Qty: 9 1210
  • 9 $0.5625
  • 37 $0.3656
  • 138 $0.2109
  • 476 $0.1800
  • 1,029 $0.1575
$0.1575 / $0.5625 Buy Now
Bristol Electronics   709
RFQ
Bristol Electronics   83
RFQ
Quest Components 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 6400
  • 1 $1.0350
  • 1,933 $0.3623
  • 4,142 $0.3105
$0.3105 / $1.0350 Buy Now
Quest Components 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 1000
  • 1 $0.2937
  • 42 $0.1958
  • 256 $0.1566
$0.1566 / $0.2937 Buy Now
Quest Components 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 968
  • 1 $0.7500
  • 161 $0.2250
  • 890 $0.1950
$0.1950 / $0.7500 Buy Now
Quest Components 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 567
  • 1 $0.9000
  • 15 $0.4050
  • 124 $0.2700
$0.2700 / $0.9000 Buy Now
Quest Components 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16 320
  • 1 $1.0000
  • 26 $0.6000
  • 101 $0.5000
$0.5000 / $1.0000 Buy Now
DISTI # CD74HC4052PWR
TME IC: digital, demultiplexer,multiplexer, SMD, TSSOP16, 2÷6VDC, HC Min Qty: 1 1761
  • 1 $0.4400
  • 5 $0.4100
  • 25 $0.3500
  • 100 $0.2700
  • 250 $0.2500
  • 500 $0.2200
  • 1,000 $0.1900
$0.1900 / $0.4400 Buy Now
Ameya Holding Limited TSSOP 16/M°/HIGH SPEED CMOS DIFFERENTIAL 4-CHANNEL ANALOG MULTIPLEXER/DEMUL 218902
RFQ
DISTI # SMC-CD74HC4052PWR
Sensible Micro Corporation OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 21+ 4000
RFQ
Component Electronics, Inc IN STOCK SHIP TODAY 4
  • 1 $1.1500
  • 100 $0.8700
  • 1,000 $0.7500
$0.7500 / $1.1500 Buy Now
LCSC 2 130 Single Pole Four Throw (SP4T) TSSOP-16 Analog Switches Multiplexers ROHS 39
  • 5 $0.2844
  • 50 $0.2271
  • 150 $0.2025
  • 500 $0.1718
  • 2,000 $0.1582
  • 4,000 $0.1500
$0.1500 / $0.2844 Buy Now
Sense Electronic Company Limited TSSOP 2000
RFQ
Win Source Electronics Analog Multiplexer Dual 4:1 16-Pin TSSOP T/R / IC MUX/DEMUX DUAL 4X1 16TSSOP 102000
  • 210 $0.2410
  • 510 $0.1980
  • 790 $0.1910
  • 1,085 $0.1850
  • 1,400 $0.1790
  • 1,865 $0.1610
$0.1610 / $0.2410 Buy Now

CAD Models for CD74HC4052PWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC4052PWR by Texas Instruments

CD74HC4052PWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom
200 MHz
Input Voltage-Max
6 V
Input Voltage-Min
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
65 dB
On-state Resistance Match-Nom
10 Ω
On-state Resistance-Max (Ron)
270 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output
COMMON OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-off Time-Max
375 ns
Switch-on Time-Max
490 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. CD74HC4052PWR
    Texas Instruments
    5V, 4:1 differential 2-channel analog multiplexer 16-TSSOP -55 to 125
    VS

Alternate Parts for CD74HC4052PWR

This table gives cross-reference parts and alternative options found for CD74HC4052PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4052PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC4052ADT 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 Motorola Mobility LLC CD74HC4052PWR vs MC74HC4052ADT
74HC4052PW-Q100/CU Single-Ended Multiplexer Nexperia CD74HC4052PWR vs 74HC4052PW-Q100/CU
MC74HC4052ADTG Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 Rochester Electronics LLC CD74HC4052PWR vs MC74HC4052ADTG
MC74HC4052ADTR2G 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 Rochester Electronics LLC CD74HC4052PWR vs MC74HC4052ADTR2G
CD74HC4052PWE4 High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 Texas Instruments CD74HC4052PWR vs CD74HC4052PWE4
CD74HC4052PWTE4 High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 Texas Instruments CD74HC4052PWR vs CD74HC4052PWTE4
74HC4052PW,118 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer TSSOP 16-Pin NXP Semiconductors CD74HC4052PWR vs 74HC4052PW,118
CD74HC4052PW 5V, 4:1 differential 2-channel analog multiplexer 16-TSSOP -55 to 125 Texas Instruments CD74HC4052PWR vs CD74HC4052PW
74HC4052PW-Q100,118 Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 Nexperia CD74HC4052PWR vs 74HC4052PW-Q100,118
935187490118 IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16, Multiplexer or Switch NXP Semiconductors CD74HC4052PWR vs 935187490118
Part Number Description Manufacturer Compare
CD74HC4052PWRG4 5V, 4:1 differential 2-channel analog multiplexer 16-TSSOP -55 to 125 Texas Instruments CD74HC4052PWR vs CD74HC4052PWRG4
MC74HC4052ADTG Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 Rochester Electronics LLC CD74HC4052PWR vs MC74HC4052ADTG
CD74HC4052PWTE4 High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 Texas Instruments CD74HC4052PWR vs CD74HC4052PWTE4
74HC4052PW,118 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer TSSOP 16-Pin NXP Semiconductors CD74HC4052PWR vs 74HC4052PW,118
MC74HC4052DT Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, PLASTIC, TSSOP-16 Rochester Electronics LLC CD74HC4052PWR vs MC74HC4052DT
935186930118 Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 Nexperia CD74HC4052PWR vs 935186930118
74HC4052DB-T IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Multiplexer or Switch NXP Semiconductors CD74HC4052PWR vs 74HC4052DB-T
74HC4052PW,112 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer TSSOP 16-Pin NXP Semiconductors CD74HC4052PWR vs 74HC4052PW,112
74HC4052PW-Q100,118 Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 Nexperia CD74HC4052PWR vs 74HC4052PW-Q100,118
M74HC4052TTR Dual 4-Channel Analog Multiplexer/Demultiplexer STMicroelectronics CD74HC4052PWR vs M74HC4052TTR

Related Parts for CD74HC4052PWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC4052PWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC4052PWR by Texas Instruments

  • Please alert me when CD74HC4052PWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC4052PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC4052PWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC4052PWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC4052PWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC4052PWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: