Signal Circuits
CD74HC4052PW
Description: 5V, 4:1 differential 2-channel analog multiplexer 16-TSSOP -55 to 125

Overview of CD74HC4052PW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Aerospace and Defense Communication and Networking

Price & Stock for CD74HC4052PW by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 36AJ8692
Newark Logic, Analog Mux/Demux Hs, 16Tssop, Multiplexer Configuration:4:1, No. Of Circuits:2Circuits, On State Resistance Max:80Ohm, Supply Voltage Range:2V To 6V, Analogue Multiplexer Case:Tssop, No. Of Pins:16Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74HC4052PW Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 296-25996-5-ND
DigiKey IC SWITCH SP4TX2 130OHM 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube 3225
In Stock
  • 1 $2.0100
  • 10 $1.2800
  • 25 $1.0888
  • 100 $0.8728
  • 250 $0.7674
  • 500 $0.7030
  • 1,000 $0.6494
  • 2,500 $0.5922
$0.5922 / $2.0100 Buy Now
DISTI # 2156-CD74HC4052PW-ND
DigiKey IC SWITCH SP4TX2 130OHM 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT 1232
In Stock
  • 520 $0.5800
$0.5800 Buy Now
Rochester Electronics CD74HC4052 High-speed CMOS differential 4-channel analog multiplexer & demultiplexer RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 1232
  • 1 $0.5833
  • 25 $0.5716
  • 100 $0.5483
  • 500 $0.5250
  • 1,000 $0.4958
$0.4958 / $0.5833 Buy Now
DISTI # CD74HC4052PW
TME IC: digital, demultiplexer,multiplexer, SMD, TSSOP16, 2÷6VDC, HC Min Qty: 3 220
  • 3 $1.1900
  • 10 $1.0700
  • 50 $0.9600
  • 90 $0.9000
  • 270 $0.7600
$0.7600 / $1.1900 Buy Now
Ameya Holding Limited IC: digital, demultiplexer,multiplexer, SMD, TSSOP16, HC, 2÷6VDC 725
RFQ
Win Source Electronics IC SWITCH SP4TX2 130OHM 16TSSOP 108945
  • 210 $0.2410
  • 510 $0.1980
  • 790 $0.1910
  • 1,085 $0.1850
  • 1,400 $0.1790
  • 1,865 $0.1610
$0.1610 / $0.2410 Buy Now

CAD Models for CD74HC4052PW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC4052PW by Texas Instruments

CD74HC4052PW
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom
200 MHz
Input Voltage-Max
6 V
Input Voltage-Min
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Channels
2
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
65 dB
On-state Resistance Match-Nom
10 Ω
On-state Resistance-Max (Ron)
270 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output
COMMON OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-off Time-Max
375 ns
Switch-on Time-Max
490 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. CD74HC4052PW
    Texas Instruments
    5V, 4:1 differential 2-channel analog multiplexer 16-TSSOP -55 to 125
    VS

Alternate Parts for CD74HC4052PW

This table gives cross-reference parts and alternative options found for CD74HC4052PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4052PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74HC4052ADT 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16 Motorola Mobility LLC CD74HC4052PW vs MC74HC4052ADT
74HC4052PW-Q100/CU Single-Ended Multiplexer Nexperia CD74HC4052PW vs 74HC4052PW-Q100/CU
MC74HC4052ADTG Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 Rochester Electronics LLC CD74HC4052PW vs MC74HC4052ADTG
MC74HC4052ADTR2G 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 Rochester Electronics LLC CD74HC4052PW vs MC74HC4052ADTR2G
CD74HC4052PWE4 High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 Texas Instruments CD74HC4052PW vs CD74HC4052PWE4
CD74HC4052PWTE4 High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 Texas Instruments CD74HC4052PW vs CD74HC4052PWTE4
74HC4052PW,118 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer TSSOP 16-Pin NXP Semiconductors CD74HC4052PW vs 74HC4052PW,118
74HC4052PW-Q100,118 Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 Nexperia CD74HC4052PW vs 74HC4052PW-Q100,118
935187490118 IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, PLASTIC, TSSOP-16, Multiplexer or Switch NXP Semiconductors CD74HC4052PW vs 935187490118
74HC4052PW,112 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer TSSOP 16-Pin NXP Semiconductors CD74HC4052PW vs 74HC4052PW,112
Part Number Description Manufacturer Compare
CD74HC4052PWRG4 5V, 4:1 differential 2-channel analog multiplexer 16-TSSOP -55 to 125 Texas Instruments CD74HC4052PW vs CD74HC4052PWRG4
MC74HC4052ADTG Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-16 Rochester Electronics LLC CD74HC4052PW vs MC74HC4052ADTG
CD74HC4052PWTE4 High Speed CMOS Differential 4-Channel Analog Multiplexer/Demultiplexer 16-TSSOP -55 to 125 Texas Instruments CD74HC4052PW vs CD74HC4052PWTE4
74HC4052PW,118 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer TSSOP 16-Pin NXP Semiconductors CD74HC4052PW vs 74HC4052PW,118
MC74HC4052DT Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, PLASTIC, TSSOP-16 Rochester Electronics LLC CD74HC4052PW vs MC74HC4052DT
935186930118 Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 Nexperia CD74HC4052PW vs 935186930118
74HC4052DB-T IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Multiplexer or Switch NXP Semiconductors CD74HC4052PW vs 74HC4052DB-T
74HC4052PW,112 74HC(T)4052 - Dual 4-channel analog multiplexer/demultiplexer TSSOP 16-Pin NXP Semiconductors CD74HC4052PW vs 74HC4052PW,112
74HC4052PW-Q100,118 Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16 Nexperia CD74HC4052PW vs 74HC4052PW-Q100,118
M74HC4052TTR Dual 4-Channel Analog Multiplexer/Demultiplexer STMicroelectronics CD74HC4052PW vs M74HC4052TTR

Related Parts for CD74HC4052PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC4052PW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC4052PW by Texas Instruments

  • Please alert me when CD74HC4052PW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC4052PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC4052PW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC4052PW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC4052PW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC4052PW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: