-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Enhanced Product High Speed Cmos Logic Analog Multiplexers/Demultiplexers 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-22105-1-ND
|
DigiKey | IC MUX 8:1 130OHM 16SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5899 In Stock |
|
$0.1894 / $0.5700 | Buy Now |
DISTI #
595-CD74HC4051MM96EP
|
Mouser Electronics | Multiplexer Switch ICs Mil Enhanced Hi Spd CMOS Multipl/Demult RoHS: Compliant | 8542 |
|
$0.1890 / $0.5700 | Buy Now |
DISTI #
J56:1989_01815881
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 12 Weeks Date Code: 2334 | Europe - 12500 |
|
$0.1790 / $0.2086 | Buy Now |
DISTI #
V72:2272_07247243
|
Arrow Electronics | Analog Multiplexer Single 8:1 16-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2206 Container: Cut Strips | Americas - 44 |
|
$0.1912 / $0.3253 | Buy Now |
DISTI #
CD74HC4051MM96EP
|
TME | IC: analog switch, SP8T, Ch: 1, SOIC16, 2÷6VDC, reel,tape Min Qty: 1 | 0 |
|
$0.2520 / $0.5720 | RFQ |
|
Ameya Holding Limited | IC MUX/DEMUX 8X1 16SOIC | 18654 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC MUX/DEMUX 8X1 16SOIC | 392 |
|
$0.2077 / $0.3831 | Buy Now |
|
LCSC | 130 1 SOIC-16 Analog Switches / Multiplexers ROHS | 392 |
|
$0.2119 / $0.3909 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC4051MM96EP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4051MM96EP
Texas Instruments
Enhanced Product High Speed Cmos Logic Analog Multiplexers/Demultiplexers 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES WITH 2V TO 10V (VCC-VEE) SUPPLY | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
Bandwidth-Nom | 180 MHz | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -4.5 V | |
Normal Position | NC | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Off-state Isolation-Nom | 75 dB | |
On-state Resistance Match-Nom | 5 Ω | |
On-state Resistance-Max (Ron) | 130 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output | COMMON OUTPUT | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Signal Current-Max | 0.05 A | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Switch-off Time-Max | 340 ns | |
Switch-on Time-Max | 340 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC4051MM96EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4051MM96EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
933714820652 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | CD74HC4051MM96EP vs 933714820652 |
CD74HCT4051M96 | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Harris Semiconductor | CD74HC4051MM96EP vs CD74HCT4051M96 |
CD74HC4051MT | 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125 | Texas Instruments | CD74HC4051MM96EP vs CD74HC4051MT |
CD74HC4051M96G3 | 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125 | Texas Instruments | CD74HC4051MM96EP vs CD74HC4051M96G3 |
74HCT4051D,112 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | CD74HC4051MM96EP vs 74HCT4051D,112 |
CD74HC4051M96 | Multiplexer/Demultiplexer, | Rochester Electronics LLC | CD74HC4051MM96EP vs CD74HC4051M96 |
74HCT4051D,118 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | CD74HC4051MM96EP vs 74HCT4051D,118 |
74HC4051D | Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 | Nexperia | CD74HC4051MM96EP vs 74HC4051D |
74HC4051D,652 | 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin | Nexperia | CD74HC4051MM96EP vs 74HC4051D,652 |
CD74HC4051MG4 | Multiplexer/Demultiplexer, | Rochester Electronics LLC | CD74HC4051MM96EP vs CD74HC4051MG4 |