Signal Circuits
CD74HC4051M96E4
Description: 5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125

Overview of CD74HC4051M96E4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CD74HC4051M96E4 Texas Instruments High-speed CMOS 8-channel analog multiplexer & demultiplexer 16-SOIC -55 to 125

Price & Stock for CD74HC4051M96E4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   67
RFQ
Chip 1 Exchange INSTOCK 439
RFQ
Win Source Electronics IC MUX/DEMUX 8X1 16SOIC / Analog Multiplexer Single 8:1 16-Pin SOIC T/R 290179
  • 180 $0.2830
  • 435 $0.2320
  • 670 $0.2250
  • 920 $0.2180
  • 1,185 $0.2110
  • 1,590 $0.1890
$0.1890 / $0.2830 Buy Now

CAD Models for CD74HC4051M96E4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC4051M96E4 by Texas Instruments

CD74HC4051M96E4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP16,.25
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
Bandwidth-Nom
200 MHz
Input Voltage-Max
6 V
Input Voltage-Min
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Moisture Sensitivity Level
1
Number of Channels
1
Number of Functions
1
Number of Terminals
16
Off-state Isolation-Nom
73 dB
On-state Resistance Match-Nom
10 Ω
On-state Resistance-Max (Ron)
270 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output
COMMON OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
10 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Switch-off Time-Max
340 ns
Switch-on Time-Max
340 ns
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. CD74HC4051M96E4
    Texas Instruments
    5-V, 8:1, 1-channel analog mutliplexer 16-SOIC -55 to 125
    VS

Alternate Parts for CD74HC4051M96E4

This table gives cross-reference parts and alternative options found for CD74HC4051M96E4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4051M96E4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933714820652 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia CD74HC4051M96E4 vs 933714820652
CD74HC4051M Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Thomson Consumer Electronics CD74HC4051M96E4 vs CD74HC4051M
CD74HCT4051M96G4 Multiplexer/Demultiplexer, Rochester Electronics LLC CD74HC4051M96E4 vs CD74HCT4051M96G4
MC74HC4051ADG Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE onsemi CD74HC4051M96E4 vs MC74HC4051ADG
CD74HCT4051MTG4 Multiplexer/Demultiplexer, Rochester Electronics LLC CD74HC4051M96E4 vs CD74HCT4051MTG4
CD74HC4051MG4 High Speed CMOS 8-Channel Analog Multiplexer/Demultiplexer 16-SOIC -55 to 125 Texas Instruments CD74HC4051M96E4 vs CD74HC4051MG4
CD74HC4051M96E4 Multiplexer/Demultiplexer, Rochester Electronics LLC CD74HC4051M96E4 vs CD74HC4051M96E4
CD74HCT4051MTG4 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 Texas Instruments CD74HC4051M96E4 vs CD74HCT4051MTG4
74HCT4051D,118 74HC4051; 74HCT4051 - 8-channel analog multiplexer/demultiplexer@en-us SOP 16-Pin Nexperia CD74HC4051M96E4 vs 74HCT4051D,118
M74HC4051RM13TR 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16, SOP-16 STMicroelectronics CD74HC4051M96E4 vs M74HC4051RM13TR
Part Number Description Manufacturer Compare
74HC4051D-Q100 Differential Multiplexer Nexperia CD74HC4051M96E4 vs 74HC4051D-Q100
HEF4051BTT-Q100 Single-Ended Multiplexer Nexperia CD74HC4051M96E4 vs HEF4051BTT-Q100
HEF4051BTT,118 HEF4051B - 8-channel analog multiplexer/demultiplexer TSSOP 16-Pin NXP Semiconductors CD74HC4051M96E4 vs HEF4051BTT,118
MC74HC4051ADR2G Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 2500-REEL onsemi CD74HC4051M96E4 vs MC74HC4051ADR2G
CD4051BMG4 20-V, 8:1, 1-channel analog multiplexer with logic-level conversion 16-SOIC -55 to 125 Texas Instruments CD74HC4051M96E4 vs CD4051BMG4
CD74HCT4051ME4 5-V, 8:1, 1-channel analog mutliplexer with TTL inputs 16-SOIC -55 to 125 Texas Instruments CD74HC4051M96E4 vs CD74HCT4051ME4
CD74HCT4051M96E4 Multiplexer/Demultiplexer, Rochester Electronics LLC CD74HC4051M96E4 vs CD74HCT4051M96E4
933715300118 Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16 Nexperia CD74HC4051M96E4 vs 933715300118
MC74HC4051ADG Analog Multiplexer/Demultiplexer (Mux/Demux), SOIC 16 LEAD, 48-TUBE onsemi CD74HC4051M96E4 vs MC74HC4051ADG
CD74HC4051M 8-CHANNEL, SGL ENDED MULTIPLEXER, PDSO16 Rochester Electronics LLC CD74HC4051M96E4 vs CD74HC4051M

Related Parts for CD74HC4051M96E4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC4051M96E4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC4051M96E4 by Texas Instruments

  • Please alert me when CD74HC4051M96E4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC4051M96E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC4051M96E4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC4051M96E4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC4051M96E4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC4051M96E4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: