Logic
CD74HC4017PWG4
Texas Instruments
Description: High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125

Overview of CD74HC4017PWG4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Healthcare Agriculture Technology

CAD Models for CD74HC4017PWG4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74HC4017PWG4 by Texas Instruments

CD74HC4017PWG4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP, TSSOP16,.25
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
JOHNSON COUNTER WITH 10 DECODED OUTPUTS; GATED CLOCK
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
RING COUNTER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Mode of Operation
SYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
10
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
345 ns
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
POSITIVE EDGE
Width
4.4 mm
fmax-Min
23 MHz
Want to compare parts?
  1. CD74HC4017PWG4
    Texas Instruments
    High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125
    VS

Alternate Parts for CD74HC4017PWG4

This table gives cross-reference parts and alternative options found for CD74HC4017PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4017PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC4017PWTE4 Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, GREEN, PLASTIC, TSSOP-16 Rochester Electronics LLC CD74HC4017PWG4 vs CD74HC4017PWTE4
CD74HC4017QPWRQ1 Automotive Catalog Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -40 to 125 Texas Instruments CD74HC4017PWG4 vs CD74HC4017QPWRQ1
HD74HC4017T Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16, TSSOP-16 Hitachi Ltd CD74HC4017PWG4 vs HD74HC4017T
74HC4017PW-T Ring Counter Nexperia CD74HC4017PWG4 vs 74HC4017PW-T
CD74HC4017PWTE4 HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, GREEN, PLASTIC, TSSOP-16 Texas Instruments CD74HC4017PWG4 vs CD74HC4017PWTE4
74HC4017PW,112 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us TSSOP 16-Pin Nexperia CD74HC4017PWG4 vs 74HC4017PW,112
M74HC4017TTR HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, TSSOP-16 STMicroelectronics CD74HC4017PWG4 vs M74HC4017TTR
CD74HC4017PWR High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125 Texas Instruments CD74HC4017PWG4 vs CD74HC4017PWR
935189080118 IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, PLASTIC, SOT-403, 16 PIN, Counter NXP Semiconductors CD74HC4017PWG4 vs 935189080118
CD74HC4017PWTG4 High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-TSSOP -55 to 125 Texas Instruments CD74HC4017PWG4 vs CD74HC4017PWTG4
Part Number Description Manufacturer Compare
74HC4017D Ring Counter Nexperia CD74HC4017PWG4 vs 74HC4017D
TC74HC4017F(TP1) IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components CD74HC4017PWG4 vs TC74HC4017F(TP1)
MC74HC4017DD HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, SOIC-16 Motorola Mobility LLC CD74HC4017PWG4 vs MC74HC4017DD
MC54HC4017JDS Ring Counter, Rochester Electronics LLC CD74HC4017PWG4 vs MC54HC4017JDS
TC74HC4017F(EL) IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components CD74HC4017PWG4 vs TC74HC4017F(EL)
CD74HC4017E IC,COUNTER,UP,DECADE,HC-CMOS,DIP,16PIN,PLASTIC Intersil Corporation CD74HC4017PWG4 vs CD74HC4017E
CD54HC4017F3A High Speed CMOS Logic Decade Counter/Divider with 10 Decoded Outputs 16-CDIP -55 to 125 Texas Instruments CD74HC4017PWG4 vs CD54HC4017F3A
MM74HC4017J IC HC/UH SERIES, SYN POSITIVE EDGE TRIGGERED 10-BIT UP RING COUNTER, CDIP16, DIP-16, Counter National Semiconductor Corporation CD74HC4017PWG4 vs MM74HC4017J
74HC4017BQ,115 74HC4017; 74HCT4017 - Johnson decade counter with 10 decoded outputs@en-us QFN 16-Pin Nexperia CD74HC4017PWG4 vs 74HC4017BQ,115
935189360112 Ring Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 10-Bit, Up Direction, CMOS, PDSO16 Nexperia CD74HC4017PWG4 vs 935189360112

Related Parts for CD74HC4017PWG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC4017PWG4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC4017PWG4 by Texas Instruments

  • Please alert me when CD74HC4017PWG4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HC4017PWG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC4017PWG4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HC4017PWG4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC4017PWG4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC4017PWG4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: