Part Details for CD74HC4015MG4 by Texas Instruments
Overview of CD74HC4015MG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Price & Stock for CD74HC4015MG4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 74HC4015 - Serial In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 150 |
|
$0.5125 / $0.6029 | Buy Now |
Part Details for CD74HC4015MG4
CD74HC4015MG4 CAD Models
CD74HC4015MG4 Part Data Attributes:
|
CD74HC4015MG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC4015MG4
Texas Instruments
High Speed CMOS Logic Dual 4-Stage Static Shift Registers 16-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | INDIVIDUAL CLOCK & CLEAR FOR EACH SHIFT REGISTER | |
Count Direction | RIGHT | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 24000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 270 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
Alternate Parts for CD74HC4015MG4
This table gives cross-reference parts and alternative options found for CD74HC4015MG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC4015MG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74HC4015D | Serial In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16, PLASTIC, SOP-16 | avg Semiconductors | CD74HC4015MG4 vs DV74HC4015D |
74HC4015D | IC HC/UH SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, MINI, PLASTIC, SO-16, Shift Register | NXP Semiconductors | CD74HC4015MG4 vs 74HC4015D |
CD74HC4015M96 | Serial In Parallel Out, HC/UH Series, 4-Bit, Right Direction, True Output, CMOS, PDSO16 | Harris Semiconductor | CD74HC4015MG4 vs CD74HC4015M96 |
74HC4015D,652 | 74HC(T)4015 - Dual 4-bit serial-in/parallel-out shift register SOP 16-Pin | NXP Semiconductors | CD74HC4015MG4 vs 74HC4015D,652 |
933714750652 | IC HC/UH SERIES, 4-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Shift Register | NXP Semiconductors | CD74HC4015MG4 vs 933714750652 |
74HC4015D,653 | 74HC(T)4015 - Dual 4-bit serial-in/parallel-out shift register SOP 16-Pin | NXP Semiconductors | CD74HC4015MG4 vs 74HC4015D,653 |