Part Details for CD74HC40105MG4 by Texas Instruments
Overview of CD74HC40105MG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Industrial Automation
Aerospace and Defense
Automotive
Part Details for CD74HC40105MG4
CD74HC40105MG4 CAD Models
CD74HC40105MG4 Part Data Attributes:
|
CD74HC40105MG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC40105MG4
Texas Instruments
High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 2250 ns | |
Clock Frequency-Max (fCLK) | 12 MHz | |
Cycle Time | 500 ns | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Memory Density | 64 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.00016 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HC40105MG4
This table gives cross-reference parts and alternative options found for CD74HC40105MG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC40105MG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC40105MTE4 | 16X4 OTHER FIFO, 2250ns, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HC40105MG4 vs CD74HC40105MTE4 |
CD74HC40105MTG4 | 16X4 OTHER FIFO, 2250ns, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HC40105MG4 vs CD74HC40105MTG4 |
CD74HC40105ME4 | High Speed CMOS Logic 4-Bit by 16-Word FIFO Register 16-SOIC -55 to 125 | Texas Instruments | CD74HC40105MG4 vs CD74HC40105ME4 |
CD74HC40105MT | 16X4 OTHER FIFO, 2250ns, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | CD74HC40105MG4 vs CD74HC40105MT |