CD74HC374M
Description: HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20

Overview of CD74HC374M by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for CD74HC374M by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC374M by Intersil Corporation

CD74HC374M
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Functions
8
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. CD74HC374M
    Intersil Corporation
    HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20
    VS

Alternate Parts for CD74HC374M

This table gives cross-reference parts and alternative options found for CD74HC374M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC374M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC374M96 High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments CD74HC374M vs CD74HC374M96
CD74HC374M96 DRIVER Intersil Corporation CD74HC374M vs CD74HC374M96
933713480653 Bus Driver, HC/UH Series, 8-Func, 1-Bit, True Output, CMOS, PDSO20 Nexperia CD74HC374M vs 933713480653
SN74HC374DWRG4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CD74HC374M vs SN74HC374DWRG4
MM74HC374WMX_NL Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation CD74HC374M vs MM74HC374WMX_NL
M74HC374M1 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 STMicroelectronics CD74HC374M vs M74HC374M1
SN74HC374DWG4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CD74HC374M vs SN74HC374DWG4
74HC374D,652 74HC374; 74HCT374 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us SOP 20-Pin Nexperia CD74HC374M vs 74HC374D,652
CD74HC374M High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments CD74HC374M vs CD74HC374M
SN74HC374DWRE4 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CD74HC374M vs SN74HC374DWRE4
Part Number Description Manufacturer Compare
SN74HC374DWE4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CD74HC374M vs SN74HC374DWE4
MM74HC374WMX_NL Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation CD74HC374M vs MM74HC374WMX_NL
74HC374D-T HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 NXP Semiconductors CD74HC374M vs 74HC374D-T
CD74HC374M High Speed CMOS Logic Octal Positive-Edge-Triggered D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments CD74HC374M vs CD74HC374M
74HC374D,652 74HC374; 74HCT374 - Octal D-type flip-flop; positive edge-trigger; 3-state@en-us SOP 20-Pin Nexperia CD74HC374M vs 74HC374D,652
CD74HC374M96G4 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CD74HC374M vs CD74HC374M96G4
SN74HC374DWRG4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CD74HC374M vs SN74HC374DWRG4
M74HC374M1 HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, MICRO, PLASTIC, DIP-20 STMicroelectronics CD74HC374M vs M74HC374M1
SN74HC374DWG4 Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CD74HC374M vs SN74HC374DWG4
CD74HC374M96 DRIVER Intersil Corporation CD74HC374M vs CD74HC374M96

Related Parts for CD74HC374M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC374M by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC374M by Intersil Corporation

  • Please alert me when CD74HC374M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HC374M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC374M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HC374M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC374M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC374M by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: