CD74HC373M96
Description: HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20

Overview of CD74HC373M96 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74HC373M96 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC373M96 by Rochester Electronics LLC

CD74HC373M96
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Package Description
,
Reach Compliance Code
unknown
Family
HC/UH
JESD-30 Code
R-PDSO-G20
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
265 ns
Qualification Status
COMMERCIAL
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. CD74HC373M96
    Rochester Electronics LLC
    HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20
    VS

Alternate Parts for CD74HC373M96

This table gives cross-reference parts and alternative options found for CD74HC373M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC373M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
933715470653 IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors CD74HC373M96 vs 933715470653
SN74HC373DWR HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC CD74HC373M96 vs SN74HC373DWR
MC74HC373ADW HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC CD74HC373M96 vs MC74HC373ADW
MM74HC373WMX HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC CD74HC373M96 vs MM74HC373WMX
TC74HC373AFW-ELP IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74HC373M96 vs TC74HC373AFW-ELP
HD74HC373RP-EL Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOP-20 Hitachi Ltd CD74HC373M96 vs HD74HC373RP-EL
933715470652 IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20, Bus Driver/Transceiver NXP Semiconductors CD74HC373M96 vs 933715470652
TC74HC373AFW(TP1) IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74HC373M96 vs TC74HC373AFW(TP1)
HD74HC373RP Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB Hitachi Ltd CD74HC373M96 vs HD74HC373RP
935174840112 IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors CD74HC373M96 vs 935174840112
Part Number Description Manufacturer Compare
SN74HC373DBR HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SSOP-20 Rochester Electronics LLC CD74HC373M96 vs SN74HC373DBR
MC74HC373ADW HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC CD74HC373M96 vs MC74HC373ADW
SN74HC373NSR HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 Rochester Electronics LLC CD74HC373M96 vs SN74HC373NSR
TC74HC373AFW-ELP IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74HC373M96 vs TC74HC373AFW-ELP
CD74HC373M HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC CD74HC373M96 vs CD74HC373M
SN74HC373DWR HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC CD74HC373M96 vs SN74HC373DWR
HD74HC373RP Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DB Hitachi Ltd CD74HC373M96 vs HD74HC373RP
TC74HC373AFW(TP1) IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74HC373M96 vs TC74HC373AFW(TP1)
935174840112 IC HC/UH SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SSOP-20, Bus Driver/Transceiver NXP Semiconductors CD74HC373M96 vs 935174840112
TC74HC373AFW(TP2) IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74HC373M96 vs TC74HC373AFW(TP2)

Related Parts for CD74HC373M96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC373M96 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC373M96 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD74HC373M96 would you like to use for your alert(s)?
  • Please alert me when CD74HC373M96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC373M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC373M96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC373M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC373M96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC373M96 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: