CD74HC257E
Description: MULTIPLEXER

Overview of CD74HC257E by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
CD74HC257E Texas Instruments High Speed CMOS Logic Quad 2-Input Multiplexers with Non-Inverting 3-State Outputs 16-PDIP -55 to 125

CAD Models for CD74HC257E by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC257E by Intersil Corporation

CD74HC257E
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Package Description
DIP-16
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
Max I(ol)
0.006 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
45 ns
Qualification Status
Not Qualified
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74HC257E
    Intersil Corporation
    MULTIPLEXER
    VS

Alternate Parts for CD74HC257E

This table gives cross-reference parts and alternative options found for CD74HC257E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC257E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74HC257E Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16 Rochester Electronics LLC CD74HC257E vs CD74HC257E
SNJ54HC257J Quad 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 Texas Instruments CD74HC257E vs SNJ54HC257J
CD74HC257E High Speed CMOS Logic Quad 2-Input Multiplexers with Non-Inverting 3-State Outputs 16-PDIP -55 to 125 Texas Instruments CD74HC257E vs CD74HC257E
CD74HC257EE4 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments CD74HC257E vs CD74HC257EE4
SN74HC257NE4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85 Texas Instruments CD74HC257E vs SN74HC257NE4
SN74HC257N Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85 Texas Instruments CD74HC257E vs SN74HC257N
TC74HC257AP IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components CD74HC257E vs TC74HC257AP
CD74HC257EX Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16 Harris Semiconductor CD74HC257E vs CD74HC257EX
SN74HC257N-10 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 Texas Instruments CD74HC257E vs SN74HC257N-10
Part Number Description Manufacturer Compare
74HC257N HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 0.300 INCH, PLASTIC, MO-001, SC-503-16, SOT-38-1, DIP-16 NXP Semiconductors CD74HC257E vs 74HC257N
TC74HC257AP IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Multiplexer/Demultiplexer Toshiba America Electronic Components CD74HC257E vs TC74HC257AP
SN74HC257N-10 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16 Texas Instruments CD74HC257E vs SN74HC257N-10
HD74HC257P HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, 6.3 X 19.2 MM, 2.54 MM PITCH, PLASTIC, DIP-16 Renesas Electronics Corporation CD74HC257E vs HD74HC257P
CD74HC257E High Speed CMOS Logic Quad 2-Input Multiplexers with Non-Inverting 3-State Outputs 16-PDIP -55 to 125 Texas Instruments CD74HC257E vs CD74HC257E
CD74HC257EE4 HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments CD74HC257E vs CD74HC257EE4
SN74HC257NE4 Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85 Texas Instruments CD74HC257E vs SN74HC257NE4
SN74HC257N Quadruple 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 16-PDIP -40 to 85 Texas Instruments CD74HC257E vs SN74HC257N
CD74HC257EX Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16 Harris Semiconductor CD74HC257E vs CD74HC257EX
CD74HC257E Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDIP16 Rochester Electronics LLC CD74HC257E vs CD74HC257E

Related Parts for CD74HC257E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC257E by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC257E by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD74HC257E would you like to use for your alert(s)?
  • Please alert me when CD74HC257E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC257E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC257E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC257E alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC257E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC257E by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: