Part Details for CD74HC251E by Rochester Electronics LLC
Overview of CD74HC251E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC251E
CD74HC251E CAD Models
CD74HC251E Part Data Attributes
|
CD74HC251E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC251E
Rochester Electronics LLC
Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 370 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HC251E
This table gives cross-reference parts and alternative options found for CD74HC251E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC251E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC251NB | IC HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | CD74HC251E vs 74HC251NB |
GD54HC251J | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, | Goldstar Electron Co Ltd | CD74HC251E vs GD54HC251J |
CD74HC251E96 | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDIP16, PLASTIC, DIP-16 | Harris Semiconductor | CD74HC251E vs CD74HC251E96 |
M74HC251B1R | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | CD74HC251E vs M74HC251B1R |
SN74HC251N-00 | HC/UH SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PDIP16 | Texas Instruments | CD74HC251E vs SN74HC251N-00 |
CD54HC251F3A | High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | CD74HC251E vs CD54HC251F3A |
CD74HC251E | High Speed CMOS Logic 8-Input Multiplexer with 3-State Outputs 16-PDIP -55 to 125 | Texas Instruments | CD74HC251E vs CD74HC251E |
SNJ54HC251J | Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | CD74HC251E vs SNJ54HC251J |
74HC251N,652 | 74HC(T)251 - 8-input multiplexer; 3-state DIP 16-Pin | NXP Semiconductors | CD74HC251E vs 74HC251N,652 |
CD54HC251F/3 | Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, CDIP16, | Harris Semiconductor | CD74HC251E vs CD54HC251F/3 |