Part Details for CD74HC240M96G4 by Texas Instruments
Overview of CD74HC240M96G4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC240M96G4
CD74HC240M96G4 CAD Models
CD74HC240M96G4 Part Data Attributes:
|
CD74HC240M96G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC240M96G4
Texas Instruments
HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP20,.4 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TWO ACTIVE-LOW OUTPUT ENABLES | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for CD74HC240M96G4
This table gives cross-reference parts and alternative options found for CD74HC240M96G4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC240M96G4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC240WMX | Inverting Octal 3-STATE Buffer, 1000-REEL | onsemi | CD74HC240M96G4 vs MM74HC240WMX |
MC74HC240ADWD | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | CD74HC240M96G4 vs MC74HC240ADWD |
MC74HC240ADWDR2 | HC/UH SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, SOIC-20 | Motorola Mobility LLC | CD74HC240M96G4 vs MC74HC240ADWDR2 |
MC74HC240ADWD | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20, SOIC-20 | Motorola Semiconductor Products | CD74HC240M96G4 vs MC74HC240ADWD |
CD74HC240M96 | IC,BUFFER/DRIVER,DUAL,4-BIT,HC-CMOS,SOP,20PIN,PLASTIC | Intersil Corporation | CD74HC240M96G4 vs CD74HC240M96 |
NLV74HC240ADWG | Octal Inverting Buffer/Line Driver/Line Receiver, 3-State, SOIC-20 WB, 38-TUBE | onsemi | CD74HC240M96G4 vs NLV74HC240ADWG |
74HC240D | Bus Driver, HC/UH Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDSO20 | Nexperia | CD74HC240M96G4 vs 74HC240D |
74HC240D,653 | 74HC240; 74HCT240 - Octal buffer/line driver; 3-state; inverting@en-us SOP 20-Pin | Nexperia | CD74HC240M96G4 vs 74HC240D,653 |
SN74HC240DW | 8-ch, 2-V to 6-V inverters with 3-state outputs 20-SOIC -40 to 85 | Texas Instruments | CD74HC240M96G4 vs SN74HC240DW |
NLV74HC240ADWR2G | Octal Inverting Buffer/Line Driver/Line Receiver, 3-State, SOIC-20 WB, 1000-REEL | onsemi | CD74HC240M96G4 vs NLV74HC240ADWR2G |