Part Details for CD74HC237MTG4 by Texas Instruments
Overview of CD74HC237MTG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC237MTG4
CD74HC237MTG4 CAD Models
CD74HC237MTG4 Part Data Attributes
|
CD74HC237MTG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC237MTG4
Texas Instruments
HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDRESS LATCHES; 3 ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | LATCHED | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.004 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 48 ns | |
Propagation Delay (tpd) | 240 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74HC237MTG4
This table gives cross-reference parts and alternative options found for CD74HC237MTG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC237MTG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC237M | High speed CMOS logic 3-to-8 line decoder demutiplexer with address latches 16-SOIC -55 to 125 | Texas Instruments | CD74HC237MTG4 vs CD74HC237M |
MM74HC237M | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16, Decoder/Driver | National Semiconductor Corporation | CD74HC237MTG4 vs MM74HC237M |
933757190652 | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16 | Nexperia | CD74HC237MTG4 vs 933757190652 |
CD74HC237MT | High Speed CMOS Logic 3-to-8 Line Decoder Demutiplexer with Address Latches 16-SOIC -55 to 125 | Texas Instruments | CD74HC237MTG4 vs CD74HC237MT |
74HC237D | Decoder/Driver | Nexperia | CD74HC237MTG4 vs 74HC237D |
MC74HC237D | Decoder/Driver, HC/UH Series, True Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Motorola Semiconductor Products | CD74HC237MTG4 vs MC74HC237D |
74HC237D,653 | 74HC237 - 3-to-8 line decoder, demultiplexer with address latches@en-us SOP 16-Pin | Nexperia | CD74HC237MTG4 vs 74HC237D,653 |
74HC237D | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Decoder/Driver | NXP Semiconductors | CD74HC237MTG4 vs 74HC237D |
74HC237D-T | IC HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Decoder/Driver | NXP Semiconductors | CD74HC237MTG4 vs 74HC237D-T |
MM74HC237M | HC/UH SERIES, OTHER DECODER/DRIVER, TRUE OUTPUT, PDSO16, PLASTIC, SO-16 | Texas Instruments | CD74HC237MTG4 vs MM74HC237M |