Part Details for CD74HC221E96 by Intersil Corporation
Overview of CD74HC221E96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for CD74HC221E96
CD74HC221E96 CAD Models
CD74HC221E96 Part Data Attributes
|
CD74HC221E96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC221E96
Intersil Corporation
HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.17 mm | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 255 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CD74HC221E96
This table gives cross-reference parts and alternative options found for CD74HC221E96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC221E96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC74HC221AP | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Prescaler/Multivibrator | Toshiba America Electronic Components | CD74HC221E96 vs TC74HC221AP |
HD74HC221P-E | HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, PDIP16, DP-16 | Renesas Electronics Corporation | CD74HC221E96 vs HD74HC221P-E |
CD74HC221E | High Speed CMOS Logic Dual Monostable Multivibrators with Reset 16-PDIP -55 to 125 | Texas Instruments | CD74HC221E96 vs CD74HC221E |
HD74HC221P | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16, DP-16 | Hitachi Ltd | CD74HC221E96 vs HD74HC221P |
MM74HC221AN | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD74HC221E96 vs MM74HC221AN |
CD74HC221EX | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDIP16 | Harris Semiconductor | CD74HC221E96 vs CD74HC221EX |
MM74HC221AJ | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | CD74HC221E96 vs MM74HC221AJ |
MM54HC221AJ | IC HC/UH SERIES, DUAL MONOSTABLE MULTIVIBRATOR, CDIP16, CERAMIC, DIP-16, Prescaler/Multivibrator | National Semiconductor Corporation | CD74HC221E96 vs MM54HC221AJ |
CD54HC221F | High Speec CMOS Logic Dual Monostable Multivibrator with Reset 16-CDIP -55 to 125 | Texas Instruments | CD74HC221E96 vs CD54HC221F |
CD54HC221F3A | Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, CDIP16 | Harris Semiconductor | CD74HC221E96 vs CD54HC221F3A |