-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-31574-1-ND
|
DigiKey | IC GATE AND 2CH 4-INP 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8189 In Stock |
|
$0.1700 / $0.3600 | Buy Now |
DISTI #
595-CD74HC21M96
|
Mouser Electronics | Logic Gates Hi-Speed CMOS Logic Dual 4-Inp AND Gate RoHS: Compliant | 5001 |
|
$0.1660 / $0.3600 | Buy Now |
DISTI #
J56:1989_00096523
|
Arrow Electronics | AND Gate 2-Element 4-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | Europe - 2500 |
|
$0.1264 / $0.1268 | Buy Now |
DISTI #
V72:2272_07242331
|
Arrow Electronics | AND Gate 2-Element 4-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2148 Container: Cut Strips | Americas - 2336 |
|
$0.1543 / $0.3148 | Buy Now |
DISTI #
60611570
|
Verical | AND Gate 2-Element 4-IN CMOS 14-Pin SOIC T/R RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2148 | Americas - 2336 |
|
$0.1543 / $0.1998 | Buy Now |
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
C1S746201021489
|
Chip1Stop | AND Gate 2-Element 4-IN CMOS 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 2360 |
|
$0.1590 / $0.3930 | Buy Now |
DISTI #
C1S746202647035
|
Chip1Stop | AND Gate 2-Element 4-IN CMOS 14-Pin SOIC T/R RoHS: Compliant pbFree: Yes | 2336 |
|
$0.1543 / $0.2097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC21M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC21M96
Texas Instruments
2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 165 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC21M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC21M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC21MTG4 | HC/UH SERIES, DUAL 4-INPUT AND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC21M96 vs CD74HC21MTG4 |
CD74HC21M96 | IC,LOGIC GATE,DUAL 4-INPUT AND,HC-CMOS,SOP,14PIN,PLASTIC | Intersil Corporation | CD74HC21M96 vs CD74HC21M96 |
CD74HC21M96E4 | High Speed CMOS Logic Dual 4-Input AND Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HC21M96 vs CD74HC21M96E4 |
CD74HC21ME4 | High Speed CMOS Logic Dual 4-Input AND Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HC21M96 vs CD74HC21ME4 |
CD74HC21MT | High Speed CMOS Logic Dual 4-Input AND Gates 14-SOIC -55 to 125 | Texas Instruments | CD74HC21M96 vs CD74HC21MT |
CD74HC21M | AND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 | Rochester Electronics LLC | CD74HC21M96 vs CD74HC21M |
CD74HC21M | 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength AND gate 14-SOIC -55 to 125 | Texas Instruments | CD74HC21M96 vs CD74HC21M |