Logic
CD74HC20QM96Q1
Texas Instruments
Description: Automotive Catalog High-Speed CMOS Logic Dual 4-Input NAND Gate 14-SOIC -40 to 125

Overview of CD74HC20QM96Q1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for CD74HC20QM96Q1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC20QM96Q1 by Texas Instruments

CD74HC20QM96Q1
Texas Instruments
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
14
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
Length
8.65 mm
Logic IC Type
NAND GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
150 ns
Qualification Status
Not Qualified
Screening Level
AEC-Q100
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Want to compare parts?
  1. CD74HC20QM96Q1
    Texas Instruments
    Automotive Catalog High-Speed CMOS Logic Dual 4-Input NAND Gate 14-SOIC -40 to 125
    VS

Alternate Parts for CD74HC20QM96Q1

This table gives cross-reference parts and alternative options found for CD74HC20QM96Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC20QM96Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM74HC20M IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SO-14, Gate National Semiconductor Corporation CD74HC20QM96Q1 vs MM74HC20M
TC74HC20AF-TP2EL IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD74HC20QM96Q1 vs TC74HC20AF-TP2EL
HD74HC20FP-EL NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, FP-14DA Hitachi Ltd CD74HC20QM96Q1 vs HD74HC20FP-EL
933714300653 IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate NXP Semiconductors CD74HC20QM96Q1 vs 933714300653
MM74HC20MX NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14 National Semiconductor Corporation CD74HC20QM96Q1 vs MM74HC20MX
HD74HC20FPEL HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 Renesas Electronics Corporation CD74HC20QM96Q1 vs HD74HC20FPEL
HD74HC20FP HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation CD74HC20QM96Q1 vs HD74HC20FP
TC74HC20AF(EL) IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD74HC20QM96Q1 vs TC74HC20AF(EL)
TC74HC20AF-TP1EL IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD74HC20QM96Q1 vs TC74HC20AF-TP1EL
CD74HC20M HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14 Intersil Corporation CD74HC20QM96Q1 vs CD74HC20M
Part Number Description Manufacturer Compare
HD74HC20RP NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, FP-14DN Hitachi Ltd CD74HC20QM96Q1 vs HD74HC20RP
MC74HC20D NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, PLASTIC, SOIC-14 Motorola Semiconductor Products CD74HC20QM96Q1 vs MC74HC20D
SN74HC20NSR 2-ch, 4-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-SO -40 to 85 Texas Instruments CD74HC20QM96Q1 vs SN74HC20NSR
HD74HC20FP HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, FP-14DA Renesas Electronics Corporation CD74HC20QM96Q1 vs HD74HC20FP
TC74HC20AF(TP1) IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, Gate Toshiba America Electronic Components CD74HC20QM96Q1 vs TC74HC20AF(TP1)
74HC20D/T3 IC HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, SOT-108-1, SOP-14, Gate NXP Semiconductors CD74HC20QM96Q1 vs 74HC20D/T3
SN74HC20NSRG4 HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SO-14 Texas Instruments CD74HC20QM96Q1 vs SN74HC20NSRG4
HD74HC20RP-EL NAND Gate, HC/UH Series, 2-Func, 4-Input, CMOS, PDSO14, FP-14DN Hitachi Ltd CD74HC20QM96Q1 vs HD74HC20RP-EL
MC74HC20DR2 HC/UH SERIES, DUAL 4-INPUT NAND GATE, PDSO14, PLASTIC, SOIC-14 Motorola Mobility LLC CD74HC20QM96Q1 vs MC74HC20DR2
CD74HC20MG4 2-ch, 4-input, 2-V to 6-V NAND gates 14-SOIC -55 to 125 Texas Instruments CD74HC20QM96Q1 vs CD74HC20MG4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC20QM96Q1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC20QM96Q1 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74HC20QM96Q1 would you like to use for your alert(s)?
  • Please alert me when CD74HC20QM96Q1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC20QM96Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC20QM96Q1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC20QM96Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC20QM96Q1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC20QM96Q1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: