CD74HC193M
Description: Binary Counter, Synchronous, Bidirectional, CMOS, PDSO16,

Overview of CD74HC193M by RCA

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense Healthcare Agriculture Technology Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
CD74HC193M96 Texas Instruments High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counter with Asynchronous Reset 16-SOIC -55 to 125
CD74HC193M Texas Instruments High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counter with Asynchronous Reset 16-SOIC -55 to 125
CD74HC193MT Texas Instruments High Speed CMOS Logic Presettable Synchronous 4-Bit Binary Up/Down Counter with Asynchronous Reset 16-SOIC -55 to 125

Price & Stock for CD74HC193M by RCA

Part # Manufacturer Description Stock Price Buy
Quest Components Counter, Up/Down, 4 Bit Binary, 16 Pin, Plastic, SOP 7
  • 1 $0.8367
  • 7 $0.6973
$0.6973 / $0.8367 Buy Now

CAD Models for CD74HC193M by RCA
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC193M by RCA

CD74HC193M
RCA
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
RCA SOLID STATE
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
BIDIRECTIONAL
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
17000000 Hz
Max I(ol)
0.004 A
Mode of Operation
SYNCHRONOUS
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74HC193M
    RCA
    Binary Counter, Synchronous, Bidirectional, CMOS, PDSO16,
    VS

Related Parts for CD74HC193M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC193M by RCA.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC193M by RCA

Select Manufacturer
Which Manufacturer of CD74HC193M would you like to use for your alert(s)?
  • Please alert me when CD74HC193M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC193M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC193M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC193M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC193M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC193M by RCA

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: