CD74HC190M96
Description: Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16

Overview of CD74HC190M96 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for CD74HC190M96 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC190M96 by Harris Semiconductor

CD74HC190M96
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
SOP, SOP16,.25
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
TCO OUTPUT
Count Direction
BIDIRECTIONAL
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
DECADE COUNTER
Max Frequency@Nom-Sup
25000000 Hz
Max I(ol)
0.004 A
Mode of Operation
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. CD74HC190M96
    Harris Semiconductor
    Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16
    VS

Alternate Parts for CD74HC190M96

This table gives cross-reference parts and alternative options found for CD74HC190M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC190M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GD54HC190D Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, Goldstar Electron Co Ltd CD74HC190M96 vs GD54HC190D
CD74HC192M96 Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 Harris Semiconductor CD74HC190M96 vs CD74HC192M96
GD74HC190D Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, Goldstar Electron Co Ltd CD74HC190M96 vs GD74HC190D
CD74HC4510M96 Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 Harris Semiconductor CD74HC190M96 vs CD74HC4510M96
CD74HC190M Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 Harris Semiconductor CD74HC190M96 vs CD74HC190M
CD74HC4510M Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 Harris Semiconductor CD74HC190M96 vs CD74HC4510M
Part Number Description Manufacturer Compare
GD74HC190D Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, Goldstar Electron Co Ltd CD74HC190M96 vs GD74HC190D
GD54HC190D Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, Goldstar Electron Co Ltd CD74HC190M96 vs GD54HC190D
GD74HC192D Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16, Goldstar Electron Co Ltd CD74HC190M96 vs GD74HC192D
CD74HC4510M96 Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 Harris Semiconductor CD74HC190M96 vs CD74HC4510M96
CD74HC4510M Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 Harris Semiconductor CD74HC190M96 vs CD74HC4510M
CD74HC192M96 Decade Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, CMOS, PDSO16 Harris Semiconductor CD74HC190M96 vs CD74HC192M96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC190M96 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC190M96 by Harris Semiconductor

  • Please alert me when CD74HC190M96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74HC190M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC190M96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74HC190M96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC190M96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC190M96 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: