Part Details for CD74HC157M96 by Intersil Corporation
Overview of CD74HC157M96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74HC157M96
CD74HC157M96 CAD Models
CD74HC157M96 Part Data Attributes
|
CD74HC157M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74HC157M96
Intersil Corporation
MULTIPLEXER
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.004 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 31 ns | |
Propagation Delay (tpd) | 155 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74HC157M96
This table gives cross-reference parts and alternative options found for CD74HC157M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC157M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
933713740653 | Nexperia | Check for Price | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74HC157M96 vs 933713740653 |
CD74HC157MT | Texas Instruments | Check for Price | High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125 | CD74HC157M96 vs CD74HC157MT |
CD74HC157M96E4 | Texas Instruments | Check for Price | High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125 | CD74HC157M96 vs CD74HC157M96E4 |
CD74HC157MG4 | Texas Instruments | Check for Price | High Speed CMOS Logic Quad 2-Input Multiplexers 16-SOIC -55 to 125 | CD74HC157M96 vs CD74HC157MG4 |
933713740653 | NXP Semiconductors | Check for Price | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, SOT-109, SO-16, Multiplexer/Demultiplexer | CD74HC157M96 vs 933713740653 |
CD74HC157M | Rochester Electronics LLC | Check for Price | Multiplexer, HC/UH Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16 | CD74HC157M96 vs CD74HC157M |
74HC157D,652 | Nexperia | $0.1427 | 74HC157; 74HCT157 - Quad 2-input multiplexer@en-us SOP 16-Pin | CD74HC157M96 vs 74HC157D,652 |