-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC138EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC138EE4
Texas Instruments
High Speed CMOS Logic 3-to-8 Line Decoder Demultiplexer Inverting and Non-Inverting 16-PDIP -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | TWO ACTIVE LOW AND ONE ACTIVE HIGH ENABLE INPUTS | |
Family | HC/UH | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.0052 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.16 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 225 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC138EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC138EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC138J | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, DIP-16 | Texas Instruments | CD74HC138EE4 vs MM74HC138J |
CD54HC138F3A | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, CDIP16 | Harris Semiconductor | CD74HC138EE4 vs CD54HC138F3A |
MM74HC138N | Decoder/Driver, HC/UH Series, Inverted Output, CMOS, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | CD74HC138EE4 vs MM74HC138N |
SN74HC138N3 | 3-Line To 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 | Texas Instruments | CD74HC138EE4 vs SN74HC138N3 |
SNJ54HC138J | 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 | Texas Instruments | CD74HC138EE4 vs SNJ54HC138J |
933669290652 | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, DIP-16 | NXP Semiconductors | CD74HC138EE4 vs 933669290652 |
CD54HC138F3A | High Speed CMOS Logic Inverting and Non-Inverting 3-to-8 Line Decoder Demultiplexer 16-CDIP -55 to 125 | Texas Instruments | CD74HC138EE4 vs CD54HC138F3A |
SN74HC138N | 3-Line To 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 | Texas Instruments | CD74HC138EE4 vs SN74HC138N |
SN74HC138NE4 | 3-Line To 8-Line Decoders/Demultiplexers 16-PDIP -40 to 85 | Texas Instruments | CD74HC138EE4 vs SN74HC138NE4 |
HCS138DMSR | HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, SIDE BRAZED, CERAMIC, DIP-16 | Intersil Corporation | CD74HC138EE4 vs HCS138DMSR |