-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CD74HC132EE4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-CD74HC132EE4-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14DIP Min Qty: 1000 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4555 | Buy Now |
DISTI #
595-CD74HC132EE4
|
Mouser Electronics | Logic Gates Hi-Speed CMOS Quad 2-Input NAND Gate RoHS: Compliant | 1933 |
|
$0.3420 / $0.8900 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC132EE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC132EE4
Texas Instruments
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with Schmitt-Trigger inputs 14-PDIP -55 to 125
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 38 ns | |
Propagation Delay (tpd) | 188 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74HC132EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC132EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GD54HCT00J | Goldstar Electron Co Ltd | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | CD74HC132EE4 vs GD54HCT00J |
GD74HC132 | Goldstar Electron Co Ltd | Check for Price | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | CD74HC132EE4 vs GD74HC132 |
5962-8683101CX | Harris Semiconductor | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | CD74HC132EE4 vs 5962-8683101CX |
MM74HCT00N | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | CD74HC132EE4 vs MM74HCT00N |
5962-8683101CX | Texas Instruments | Check for Price | HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | CD74HC132EE4 vs 5962-8683101CX |
GD74HCT132J | Goldstar Electron Co Ltd | Check for Price | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, | CD74HC132EE4 vs GD74HCT132J |
MC54HCT00AJ | Motorola Mobility LLC | Check for Price | HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | CD74HC132EE4 vs MC54HCT00AJ |
MM74HCT00J | National Semiconductor Corporation | Check for Price | IC HCT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, DIP-14, Gate | CD74HC132EE4 vs MM74HCT00J |
MM74HC132J | National Semiconductor Corporation | Check for Price | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERDIP-14, Gate | CD74HC132EE4 vs MM74HC132J |