-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC109M | Texas Instruments | High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125 | |
CD74HC109M96 | Texas Instruments | High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC109M-296-ND
|
DigiKey | CD74HC109 HIGH SPEED CMOS LOGIC Min Qty: 486 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1530 In Stock |
|
$0.6200 | Buy Now |
DISTI #
296-25970-5-ND
|
DigiKey | IC FF JK TYPE DUAL 1BIT 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
807 In Stock |
|
$0.6750 / $1.4000 | Buy Now |
|
Quest Components | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16 | 49 |
|
$0.3400 / $0.5100 | Buy Now |
|
Rochester Electronics | CD74HC109 High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset RoHS: Compliant Status: Active Min Qty: 1 | 1530 |
|
$0.5306 / $0.6242 | Buy Now |
DISTI #
CD74HC109M
|
TME | IC: digital, JK flip-flop, Ch: 2, SMD, SO16, tube, HC Min Qty: 1 | 108 |
|
$0.4790 / $1.0090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC109M
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC109M
Texas Instruments
High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | J-KBAR FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 53 ns | |
Propagation Delay (tpd) | 265 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3.9 mm | |
fmax-Min | 24 MHz |
This table gives cross-reference parts and alternative options found for CD74HC109M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC109M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC109M96 | High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HC109M vs CD74HC109M96 |
CD74HC109ME4 | High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HC109M vs CD74HC109ME4 |
CD74HC109M | J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDSO16, SOIC-16 | Rochester Electronics LLC | CD74HC109M vs CD74HC109M |
CD74HC109MG4 | High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset 16-SOIC -55 to 125 | Texas Instruments | CD74HC109M vs CD74HC109MG4 |
CD74HC109M | J-KBAR FLIP-FLOP | Intersil Corporation | CD74HC109M vs CD74HC109M |
CD74HC109M96G4 | HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | CD74HC109M vs CD74HC109M96G4 |
CD74HC109M96 | J-KBAR FLIP-FLOP | Intersil Corporation | CD74HC109M vs CD74HC109M96 |