CD74HC109E
Description: J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16,

Overview of CD74HC109E by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for CD74HC109E by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   55
RFQ
Quest Components Flip Flop, Dual, J/K Type, 16 Pin, Plastic, DIP 15
  • 1 $0.6135
  • 9 $0.5113
$0.5113 / $0.6135 Buy Now
Rochester Electronics CD74HC109 High Speed CMOS Logic Dual Positive-Edge-Triggered J-K Flip-Flops with Set and Reset RoHS: Compliant Status: Active Min Qty: 1 3830
  • 1 $0.3208
  • 25 $0.3144
  • 100 $0.3016
  • 500 $0.2887
  • 1,000 $0.2727
$0.2727 / $0.3208 Buy Now

CAD Models for CD74HC109E by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC109E by Harris Semiconductor

CD74HC109E
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP-16
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
J-KBAR FLIP-FLOP
Max Frequency@Nom-Sup
20000000 Hz
Max I(ol)
0.004 A
Number of Bits
2
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
220 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
fmax-Min
60 MHz
Want to compare parts?
  1. CD74HC109E
    Harris Semiconductor
    J-Kbar Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 2-Bit, Complementary Output, CMOS, PDIP16,
    VS

Related Parts for CD74HC109E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC109E by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC109E by Harris Semiconductor

  • Please alert me when CD74HC109E inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HC109E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC109E to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HC109E alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC109E.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC109E by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: