CD74HC08M96
Description: AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14,

Overview of CD74HC08M96 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Financial Technology (Fintech) Healthcare

Price & Stock for CD74HC08M96 by Harris Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 7 5166
  • 7 $0.7500
  • 21 $0.3750
  • 135 $0.2250
  • 668 $0.1500
  • 2,335 $0.1125
$0.1125 / $0.7500 Buy Now
Quest Components Logic Circuit, Quad 2-Input AND, HC-CMOS, 14 Pin, Plastic, SOP 428
  • 1 $1.0000
  • 21 $0.3000
  • 168 $0.2000
$0.2000 / $1.0000 Buy Now
Rochester Electronics CD74HC08 High Speed CMOS Logic Quad 2-Input AND Gates RoHS: Compliant Status: Active Min Qty: 1 444
  • 1 $0.1152
  • 25 $0.1129
  • 100 $0.1083
  • 500 $0.1037
  • 1,000 $0.0979
$0.0979 / $0.1152 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 2226
  • 1 $1.2300
  • 100 $0.9200
  • 1,000 $0.8000
$0.8000 / $1.2300 Buy Now

CAD Models for CD74HC08M96 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74HC08M96 by Harris Semiconductor

CD74HC08M96
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HC/UH
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Max I(ol)
0.004 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TR
Prop. Delay@Nom-Sup
27 ns
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74HC08M96
    Harris Semiconductor
    AND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14,
    VS

Related Parts for CD74HC08M96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74HC08M96 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74HC08M96 by Harris Semiconductor

  • Please alert me when CD74HC08M96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74HC08M96 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74HC08M96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74HC08M96 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74HC08M96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74HC08M96 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: