-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74HC03M96-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
4651 In Stock |
|
$0.1000 | Buy Now |
DISTI #
296-12771-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SOIC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3814 In Stock |
|
$0.1906 / $0.5700 | Buy Now |
DISTI #
595-CD74HC03M96
|
Mouser Electronics | Logic Gates HS Quad 2-Input w/OD RoHS: Compliant | 1277 |
|
$0.1900 / $0.5700 | Buy Now |
|
Rochester Electronics | CD74HC03 High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain RoHS: Compliant Status: Active Min Qty: 1 | 4651 |
|
$0.0880 / $0.1035 | Buy Now |
|
Ameya Holding Limited | IC GATE NAND 4CH 2-INP 14-SOIC | 46219 |
|
RFQ | |
|
Chip1Cloud | High-Speed CMOS Logic Quad 2-Input NAND Gate with Open Drain | 199700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74HC03M96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74HC03M96
Texas Instruments
4-ch, 2-input, 2-V to 6-V 5.2 mA drive strength NAND gate with open-drain outputs 14-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 30 ns | |
Propagation Delay (tpd) | 150 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD74HC03M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC03M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HCT03D-Q100 | NAND Gate | Nexperia | CD74HC03M96 vs 74HCT03D-Q100 |
74HCT03D-T | NAND Gate | Nexperia | CD74HC03M96 vs 74HCT03D-T |
74HC03D-Q100J | 74HC03-Q100; 74HCT03-Q100 - Quad 2-input NAND gate; open-drain output@en-us SOIC 14-Pin | Nexperia | CD74HC03M96 vs 74HC03D-Q100J |
74HC03D-Q100 | NAND Gate | Nexperia | CD74HC03M96 vs 74HC03D-Q100 |
MC74HC03ADG | Quad 2-Input NAND Gate with Open Drain Outputs, SOIC-14 NB, 55-TUBE | onsemi | CD74HC03M96 vs MC74HC03ADG |
CD74HC03MTE4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | CD74HC03M96 vs CD74HC03MTE4 |
SN74HC03DTG4 | HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | CD74HC03M96 vs SN74HC03DTG4 |
933748640653 | NAND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDSO14 | Nexperia | CD74HC03M96 vs 933748640653 |
74HC03D | IC HC/UH SERIES, QUAD 2-INPUT NAND GATE, PDSO14, SOT-108-1, SO-14, Gate | NXP Semiconductors | CD74HC03M96 vs 74HC03D |
GD74HC03D | NAND Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDSO14, | Goldstar Electron Co Ltd | CD74HC03M96 vs GD74HC03D |