Part Details for CD74HC03E by Motorola Mobility LLC
Overview of CD74HC03E by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD74HC03E | Texas Instruments | High Speed CMOS Logic Quad 2-Input NAND Gates with Open Drain 14-PDIP -55 to 125 |
Part Details for CD74HC03E
CD74HC03E CAD Models
CD74HC03E Part Data Attributes
|
CD74HC03E
Motorola Mobility LLC
Buy Now
|
Compare Parts:
CD74HC03E
Motorola Mobility LLC
NAND GATE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | NAND GATE | |
Qualification Status | Not Qualified |
Alternate Parts for CD74HC03E
This table gives cross-reference parts and alternative options found for CD74HC03E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC03E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LV06AW | LV/LV-A/LVX/H SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | CD74HC03E vs SN54LV06AW |
DV74ACT34D | Buffer, ACT Series, 6-Func, 1-Input, CMOS, PDSO14, PLASTIC, SOP-14 | avg Semiconductors | CD74HC03E vs DV74ACT34D |
HD10209 | OR/NOR Gate, 10K Series, 2-Func, 5-Input, ECL, CDIP16 | Hitachi Ltd | CD74HC03E vs HD10209 |
HCS02KMSRS9000 | HC/UH SERIES, QUAD 2-INPUT NOR GATE, CDFP14 | Intersil Corporation | CD74HC03E vs HCS02KMSRS9000 |
54VHC00W/883 | AHC/VHC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERPACK-14 | Texas Instruments | CD74HC03E vs 54VHC00W/883 |
74LVC06AT14-13 | Inverter, LVC/LCX/Z Series, 6-Func, 1-Input, CMOS, PDSO14, GREEN, TSSOP-14 | Diodes Incorporated | CD74HC03E vs 74LVC06AT14-13 |
SN74AHC04QPWRG4Q1 | Automotive 6-ch, 2-V to 5.5-V inverters 14-TSSOP -40 to 125 | Texas Instruments | CD74HC03E vs SN74AHC04QPWRG4Q1 |
MC74HC30N | NAND Gate | National Semiconductor Corporation | CD74HC03E vs MC74HC30N |
935037610602 | IC F/FAST SERIES, HEX 2-INPUT AND GATE, PDIP20, 0.300 INCH, PLASTIC, SOT-146-1, DIP-20, Gate | NXP Semiconductors | CD74HC03E vs 935037610602 |
SN54AHC00W | AHC SERIES, QUAD 2-INPUT NAND GATE, CDFP14, CERAMIC, FP-14 | Texas Instruments | CD74HC03E vs SN54AHC00W |