There are no models available for this part yet.
Overview of CD74FCT821AM by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for CD74FCT821AM by Rochester Electronics LLC
Part Data Attributes for CD74FCT821AM by Rochester Electronics LLC
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C
|
Family
|
FCT
|
JESD-30 Code
|
R-PDSO-G24
|
Logic IC Type
|
BUS DRIVER
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Ports
|
2
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
3-STATE
|
Output Polarity
|
TRUE
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Propagation Delay (tpd)
|
10 ns
|
Qualification Status
|
COMMERCIAL
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for CD74FCT821AM
This table gives cross-reference parts and alternative options found for CD74FCT821AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT821AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT821AM96 | BiCMOS FCT Interface Logic 10-Bit Non-Inverting D-Type Flip-Flops with 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | CD74FCT821AM vs CD74FCT821AM96 |