Part Details for CD74FCT646ATM by Harris Semiconductor
Overview of CD74FCT646ATM by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for CD74FCT646ATM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT646ATM-ND
|
DigiKey | IC TXRX NON-INVERT 5.25V 24SOIC Min Qty: 417 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2831 In Stock |
|
$0.7200 | Buy Now |
|
Rochester Electronics | 74FCT646 - Fast CMOS Octal Transceiver/ Register (3-State) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2831 |
|
$0.6188 / $0.7280 | Buy Now |
Part Details for CD74FCT646ATM
CD74FCT646ATM CAD Models
CD74FCT646ATM Part Data Attributes
|
CD74FCT646ATM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT646ATM
Harris Semiconductor
Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | DIRECTION CONTROL; SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED OR REAL TIME DATA | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | FCT | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.064 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 6.3 ns | |
Propagation Delay (tpd) | 6.3 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74FCT646ATM
This table gives cross-reference parts and alternative options found for CD74FCT646ATM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT646ATM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT74FCT646ATSO | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, SOIC-24 | Integrated Device Technology Inc | CD74FCT646ATM vs IDT74FCT646ATSO |
CY74FCT646ATSOC | Octal Registered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CD74FCT646ATM vs CY74FCT646ATSOC |
CY74FCT646ATSOCG4 | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CD74FCT646ATM vs CY74FCT646ATSOCG4 |
QS74FCT646ATSO | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24 | Rochester Electronics LLC | CD74FCT646ATM vs QS74FCT646ATSO |
CY74FCT646ATSOCT | Registered Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Cypress Semiconductor | CD74FCT646ATM vs CY74FCT646ATSOCT |
CY74FCT646ATSOCTG4 | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | CD74FCT646ATM vs CY74FCT646ATSOCTG4 |
CY74FCT646ATSOCT | Octal Registered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CD74FCT646ATM vs CY74FCT646ATSOCT |
CY74FCT646ATSOCE4 | Octal Registered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CD74FCT646ATM vs CY74FCT646ATSOCE4 |
CD74FCT646ATM | FCT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDSO24, PACKAGE-24 | Rochester Electronics LLC | CD74FCT646ATM vs CD74FCT646ATM |
CY74FCT646ATSOCTE4 | Octal Registered Bus Transceivers with 3-State Outputs 24-SOIC -40 to 85 | Texas Instruments | CD74FCT646ATM vs CY74FCT646ATSOCTE4 |