Datasheets
CD74FCT574CTQM by:

FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20

Part Details for CD74FCT574CTQM by Rochester Electronics LLC

Overview of CD74FCT574CTQM by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CD74FCT574CTQM

CD74FCT574CTQM CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD74FCT574CTQM Part Data Attributes

CD74FCT574CTQM Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
CD74FCT574CTQM Rochester Electronics LLC FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20
Pbfree Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Reach Compliance Code unknown
Additional Feature BROADSIDE VERSION OF 374
Family FCT
JESD-30 Code R-PDSO-G20
JESD-609 Code e0
Logic IC Type BUS DRIVER
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Propagation Delay (tpd) 5.2 ns
Qualification Status COMMERCIAL
Supply Voltage-Max (Vsup) 5.25 V
Supply Voltage-Min (Vsup) 4.75 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Alternate Parts for CD74FCT574CTQM

This table gives cross-reference parts and alternative options found for CD74FCT574CTQM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT574CTQM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY74FCT574CTSOCR Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CD74FCT574CTQM vs CY74FCT574CTSOCR
PI74FCT574TSEX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CD74FCT574CTQM vs PI74FCT574TSEX
CY74FCT574TSOCT Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CD74FCT574CTQM vs CY74FCT574TSOCT
74FCT574SCQR FCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 Texas Instruments CD74FCT574CTQM vs 74FCT574SCQR
74FCT574ASCQR Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Rochester Electronics LLC CD74FCT574CTQM vs 74FCT574ASCQR
74FCT574SCQR Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Rochester Electronics LLC CD74FCT574CTQM vs 74FCT574SCQR
P74FCT574CTSO Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pyramid Semiconductor Corporation CD74FCT574CTQM vs P74FCT574CTSO
CY74FCT574CTSOCT Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CD74FCT574CTQM vs CY74FCT574CTSOCT
74FCT574TSO Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CD74FCT574CTQM vs 74FCT574TSO
74FCT574ASCX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Rochester Electronics LLC CD74FCT574CTQM vs 74FCT574ASCX
Part Number Description Manufacturer Compare
CY74FCT574TSOC Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CD74FCT574CTQM vs CY74FCT574TSOC
CY74FCT574ATSOCT Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CD74FCT574CTQM vs CY74FCT574ATSOCT
CY74FCT574CTSOCT Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CD74FCT574CTQM vs CY74FCT574CTSOCT
CY74FCT574CTSOCR Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CD74FCT574CTQM vs CY74FCT574CTSOCR
PI74FCT574TSEX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CD74FCT574CTQM vs PI74FCT574TSEX
PI74FCT574ATSEX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CD74FCT574CTQM vs PI74FCT574ATSEX
PI74FCT574DTSEX Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CD74FCT574CTQM vs PI74FCT574DTSEX
PI74FCT574CTSE Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CD74FCT574CTQM vs PI74FCT574CTSE
CY74FCT574ATSOCR Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CD74FCT574CTQM vs CY74FCT574ATSOCR
CY74FCT574TSOCR Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Cypress Semiconductor CD74FCT574CTQM vs CY74FCT574TSOCR

CD74FCT574CTQM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74FCT574CTQM by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74FCT574CTQM by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD74FCT574CTQM would you like to use for your alert(s)?
  • Please alert me when CD74FCT574CTQM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74FCT574CTQM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74FCT574CTQM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74FCT574CTQM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74FCT574CTQM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74FCT574CTQM by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: