CD74FCT245TQM96
Description: Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20

Overview of CD74FCT245TQM96 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74FCT245TQM96 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74FCT245TQM96 by Harris Semiconductor

CD74FCT245TQM96
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Family
FCT
JESD-30 Code
R-PDSO-G20
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. CD74FCT245TQM96
    Harris Semiconductor
    Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20
    VS

Alternate Parts for CD74FCT245TQM96

This table gives cross-reference parts and alternative options found for CD74FCT245TQM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT245TQM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT245TSOC Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CD74FCT245TQM96 vs CY74FCT245TSOC
IDT74FCT245SO8 Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CD74FCT245TQM96 vs IDT74FCT245SO8
CD74FCT245TM96 FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC CD74FCT245TQM96 vs CD74FCT245TM96
CY74FCT245TSOCTG4 FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CD74FCT245TQM96 vs CY74FCT245TSOCTG4
CY74FCT245TSOC FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Rochester Electronics LLC CD74FCT245TQM96 vs CY74FCT245TSOC
QS54FCT245TSOB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CD74FCT245TQM96 vs QS54FCT245TSOB
CD74FCT245M Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, Ge Solid State CD74FCT245TQM96 vs CD74FCT245M
PI74FCT245TS Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CD74FCT245TQM96 vs PI74FCT245TS
CD74FCT245TQM96 FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Intersil Corporation CD74FCT245TQM96 vs CD74FCT245TQM96
IDT74FCT245TSOT/R Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 0.050 INCH PITCH, SOIC-20 Integrated Device Technology Inc CD74FCT245TQM96 vs IDT74FCT245TSOT/R
Part Number Description Manufacturer Compare
QS54FCT245TSO Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CD74FCT245TQM96 vs QS54FCT245TSO
QS74FCT245THB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDSO20, Quality Semiconductor Inc CD74FCT245TQM96 vs QS74FCT245THB
P74FCT245TSO Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pyramid Semiconductor Corporation CD74FCT245TQM96 vs P74FCT245TSO
CD54FCT245E Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20 Harris Semiconductor CD74FCT245TQM96 vs CD54FCT245E
QS54FCT245DTDB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CD74FCT245TQM96 vs QS54FCT245DTDB
CD74FCT245M Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, Ge Solid State CD74FCT245TQM96 vs CD74FCT245M
QS74FCT245TP Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Quality Semiconductor Inc CD74FCT245TQM96 vs QS74FCT245TP
CD74FCT245TM Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CD74FCT245TQM96 vs CD74FCT245TM
PI74FCT245TSE Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CD74FCT245TQM96 vs PI74FCT245TSE
QS74FCT245TDB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CD74FCT245TQM96 vs QS74FCT245TDB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74FCT245TQM96 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74FCT245TQM96 by Harris Semiconductor

  • Please alert me when CD74FCT245TQM96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74FCT245TQM96 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74FCT245TQM96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74FCT245TQM96 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74FCT245TQM96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74FCT245TQM96 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: