CD74FCT245TM
Description: FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20

Overview of CD74FCT245TM by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74FCT245TM by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74FCT245TM by Rochester Electronics LLC

CD74FCT245TM
Rochester Electronics LLC
-
-
Pbfree Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
Additional Feature
WITH DIRECTION CONTROL
Family
FCT
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Logic IC Type
BUS TRANSCEIVER
Moisture Sensitivity Level
NOT SPECIFIED
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
7 ns
Qualification Status
COMMERCIAL
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. CD74FCT245TM
    Rochester Electronics LLC
    FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20
    VS

Alternate Parts for CD74FCT245TM

This table gives cross-reference parts and alternative options found for CD74FCT245TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT245TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT245TSOCG4 Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CD74FCT245TM vs CY74FCT245TSOCG4
CD74FCT245M Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, Ge Solid State CD74FCT245TM vs CD74FCT245M
CD74FCT245TM Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20 Harris Semiconductor CD74FCT245TM vs CD74FCT245TM
CD74FCT245TM96 FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC CD74FCT245TM vs CD74FCT245TM96
IDT74FCT245SO8 Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CD74FCT245TM vs IDT74FCT245SO8
QS54FCT245TQB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CD74FCT245TM vs QS54FCT245TQB
P74FCT245TSO Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Pyramid Semiconductor Corporation CD74FCT245TM vs P74FCT245TSO
CY74FCT245TSOCTE4 Octal Bus Transceivers with 3-State Outputs 20-SOIC -40 to 85 Texas Instruments CD74FCT245TM vs CY74FCT245TSOCTE4
CY74FCT245TSOCTG4 FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CD74FCT245TM vs CY74FCT245TSOCTG4
IDT74FCT245TSO Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CD74FCT245TM vs IDT74FCT245TSO
Part Number Description Manufacturer Compare
QS74FCT245TD Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CD74FCT245TM vs QS74FCT245TD
QS74FCT245TDB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, Quality Semiconductor Inc CD74FCT245TM vs QS74FCT245TDB
QS74FCT245TQB Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Quality Semiconductor Inc CD74FCT245TM vs QS74FCT245TQB
IDT74FCT245TSOT/R Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, 0.050 INCH PITCH, SOIC-20 Integrated Device Technology Inc CD74FCT245TM vs IDT74FCT245TSOT/R
CY74FCT245TSOCR FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CD74FCT245TM vs CY74FCT245TSOCR
QS54FCT245ATSO FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 Rochester Electronics LLC CD74FCT245TM vs QS54FCT245ATSO
IDT74FCT245SOT/R Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, SOIC-20 Integrated Device Technology Inc CD74FCT245TM vs IDT74FCT245SOT/R
CD54FCT245E Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, BICMOS, PDIP20 Harris Semiconductor CD74FCT245TM vs CD54FCT245E
PI74FCT245TSE Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, GREEN, PLASTIC, SOIC-20 Pericom Semiconductor Corporation CD74FCT245TM vs PI74FCT245TSE
CY74FCT245TSOC FCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Rochester Electronics LLC CD74FCT245TM vs CY74FCT245TSOC

Related Parts for CD74FCT245TM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74FCT245TM by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74FCT245TM by Rochester Electronics LLC

  • Please alert me when CD74FCT245TM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74FCT245TM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74FCT245TM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74FCT245TM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74FCT245TM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74FCT245TM by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: