CD74FCT163244ASM96
Description: FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48

Overview of CD74FCT163244ASM96 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74FCT163244ASM96 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74FCT163244ASM96 by Intersil Corporation

CD74FCT163244ASM96
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
FCT
JESD-30 Code
R-PDSO-G48
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
4
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SO48(UNSPEC)
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
4.8 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. CD74FCT163244ASM96
    Intersil Corporation
    FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48
    VS

Alternate Parts for CD74FCT163244ASM96

This table gives cross-reference parts and alternative options found for CD74FCT163244ASM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT163244ASM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD74FCT163244SM96 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, Harris Semiconductor CD74FCT163244ASM96 vs CD74FCT163244SM96
CD74FCT163244SM Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, Harris Semiconductor CD74FCT163244ASM96 vs CD74FCT163244SM
CD74FCT163244ASM Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, Harris Semiconductor CD74FCT163244ASM96 vs CD74FCT163244ASM
CD74FCT163244ASM96 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, Harris Semiconductor CD74FCT163244ASM96 vs CD74FCT163244ASM96
CD74FCT163244SM96 FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Intersil Corporation CD74FCT163244ASM96 vs CD74FCT163244SM96
Part Number Description Manufacturer Compare
CD74FCT163244SM96 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, Harris Semiconductor CD74FCT163244ASM96 vs CD74FCT163244SM96
CD74FCT163244CMT96 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Harris Semiconductor CD74FCT163244ASM96 vs CD74FCT163244CMT96
CD74FCT163244CSM Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, Harris Semiconductor CD74FCT163244ASM96 vs CD74FCT163244CSM
CD74FCT163244CSM96 FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Intersil Corporation CD74FCT163244ASM96 vs CD74FCT163244CSM96
CD74FCT163244ASM Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, Harris Semiconductor CD74FCT163244ASM96 vs CD74FCT163244ASM
CD74FCT163244CSM96 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48 Harris Semiconductor CD74FCT163244ASM96 vs CD74FCT163244CSM96
CD74FCT163244SM96 FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Intersil Corporation CD74FCT163244ASM96 vs CD74FCT163244SM96
CD74FCT163244ASM96 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, Harris Semiconductor CD74FCT163244ASM96 vs CD74FCT163244ASM96
CD74FCT163244SM Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, Harris Semiconductor CD74FCT163244ASM96 vs CD74FCT163244SM
CD74FCT163244AMT96 FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48 Intersil Corporation CD74FCT163244ASM96 vs CD74FCT163244AMT96

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74FCT163244ASM96 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74FCT163244ASM96 by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD74FCT163244ASM96 would you like to use for your alert(s)?
  • Please alert me when CD74FCT163244ASM96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74FCT163244ASM96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74FCT163244ASM96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74FCT163244ASM96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74FCT163244ASM96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74FCT163244ASM96 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: