Part Details for CD74FCT162841CTSM by Harris Semiconductor
Overview of CD74FCT162841CTSM by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Telecommunications
Communication and Networking
Price & Stock for CD74FCT162841CTSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT162841CTSM-ND
|
DigiKey | FAST 20-BIT TRANSPARENT LATCH Min Qty: 96 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3536 In Stock |
|
$3.1300 | Buy Now |
|
Rochester Electronics | FAST CMOS 20-BIT TRANSPARENT LATCH ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3536 |
|
$2.6900 / $3.1600 | Buy Now |
Part Details for CD74FCT162841CTSM
CD74FCT162841CTSM CAD Models
CD74FCT162841CTSM Part Data Attributes
|
CD74FCT162841CTSM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT162841CTSM
Harris Semiconductor
Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 10 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP56,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.5 ns | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT162841CTSM
This table gives cross-reference parts and alternative options found for CD74FCT162841CTSM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT162841CTSM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74FCT162841CTSM | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56 | Rochester Electronics LLC | CD74FCT162841CTSM vs CD74FCT162841CTSM |
74FCT162841CTPVCG4 | 20-Bit Bus Interface D-Type Latches with 3-State Outputs 56-SSOP -40 to 85 | Texas Instruments | CD74FCT162841CTSM vs 74FCT162841CTPVCG4 |
74FCT162841CTPV8 | SSOP-56, Reel | Integrated Device Technology Inc | CD74FCT162841CTSM vs 74FCT162841CTPV8 |
IDT74FCT162841CTPV | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | CD74FCT162841CTSM vs IDT74FCT162841CTPV |
IDT74FCT162841CTPV8 | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, SSOP-56 | Integrated Device Technology Inc | CD74FCT162841CTSM vs IDT74FCT162841CTPV8 |
CY74FCT162841CTPVC | Bus Driver, FCT Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56, 0.300 INCH, 0.025 INCH PITCH, SSOP-56 | Cypress Semiconductor | CD74FCT162841CTSM vs CY74FCT162841CTPVC |
QS74FCT162841CTPV | FCT SERIES, DUAL 10-BIT DRIVER, TRUE OUTPUT, PDSO56, SSOP-56 | Rochester Electronics LLC | CD74FCT162841CTSM vs QS74FCT162841CTPV |