CD74FCT16245TSM96
Description: FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48

Overview of CD74FCT16245TSM96 by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74FCT16245TSM96 by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74FCT16245TSM96 by Intersil Corporation

CD74FCT16245TSM96
Intersil Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
Additional Feature
WITH DIRECTION CONTROL
Family
FCT
JESD-30 Code
R-PDSO-G48
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SO48(UNSPEC)
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. CD74FCT16245TSM96
    Intersil Corporation
    FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48
    VS

Alternate Parts for CD74FCT16245TSM96

This table gives cross-reference parts and alternative options found for CD74FCT16245TSM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT16245TSM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY74FCT16244TPVCR FCT SERIES, QUAD 4-BIT DRIVER, TRUE OUTPUT, PDSO48, 0.300 INCH, 0.635 MM PITCH, GREEN, PLASTIC, SSOP-48 Texas Instruments CD74FCT16245TSM96 vs CY74FCT16244TPVCR
SN74CBT16245DLG4 16-Bit FET Bus Switch 48-SSOP -40 to 85 Texas Instruments CD74FCT16245TSM96 vs SN74CBT16245DLG4
CD74FCT16244ETSM96 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, Harris Semiconductor CD74FCT16245TSM96 vs CD74FCT16244ETSM96
IDT74FST163245PV8 Bus Driver, CBT/FST/QS/5C/B Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 Integrated Device Technology Inc CD74FCT16245TSM96 vs IDT74FST163245PV8
CD74FCT162245ETSM96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor CD74FCT16245TSM96 vs CD74FCT162245ETSM96
PI74FCT16244ETVX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CD74FCT16245TSM96 vs PI74FCT16244ETVX
CD74FCT16245TSM Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor CD74FCT16245TSM96 vs CD74FCT16245TSM
PI74FCT16245TVX Bus Transceiver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 Pericom Semiconductor Corporation CD74FCT16245TSM96 vs PI74FCT16245TVX
IDT74FCT16244TPV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, MO-11-AA, SSOP-48 Integrated Device Technology Inc CD74FCT16245TSM96 vs IDT74FCT16244TPV
74FR16245SSCX Bus Transceiver, FR/FASTR Series, 2-Func, 8-Bit, True Output, TTL, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation CD74FCT16245TSM96 vs 74FR16245SSCX
Part Number Description Manufacturer Compare
IDT74FCT16244TE Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc CD74FCT16245TSM96 vs IDT74FCT16244TE
74FCT162245TPVGB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation CD74FCT16245TSM96 vs 74FCT162245TPVGB
74FCT162245CTPAB Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc CD74FCT16245TSM96 vs 74FCT162245CTPAB
IDT74FCT16245ETPVG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation CD74FCT16245TSM96 vs IDT74FCT16245ETPVG
74FCT16245TPAG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48 Renesas Electronics Corporation CD74FCT16245TSM96 vs 74FCT16245TPAG
PI74FCT162244ETAX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation CD74FCT16245TSM96 vs PI74FCT162244ETAX
PI74FCT162244TK Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation CD74FCT16245TSM96 vs PI74FCT162244TK
935203300112 Bus Driver, ABT Series, 16-Func, 1-Bit, True Output, BICMOS, PDSO48 Nexperia CD74FCT16245TSM96 vs 935203300112
74AHCT16245DGGRE4 AHCT/VHCT/VT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, GREEN, PLASTIC, TSSOP-48 Texas Instruments CD74FCT16245TSM96 vs 74AHCT16245DGGRE4
SN74AHCT16245DL 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 125 Texas Instruments CD74FCT16245TSM96 vs SN74AHCT16245DL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74FCT16245TSM96 by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74FCT16245TSM96 by Intersil Corporation

Select Manufacturer
Which Manufacturer of CD74FCT16245TSM96 would you like to use for your alert(s)?
  • Please alert me when CD74FCT16245TSM96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74FCT16245TSM96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74FCT16245TSM96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74FCT16245TSM96 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74FCT16245TSM96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74FCT16245TSM96 by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: