Part Details for CD74FCT162373CTSM96 by Harris Semiconductor
Overview of CD74FCT162373CTSM96 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74FCT162373CTSM96
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT162373CTSM96-ND
|
DigiKey | FAST 16-BIT TRANSPARENT LATCH Min Qty: 197 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1000 In Stock |
|
$1.5300 | Buy Now |
|
Rochester Electronics | FAST CMOS 16-BIT TRANSPARENT LATCH ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1000 |
|
$1.2500 / $1.4700 | Buy Now |
Part Details for CD74FCT162373CTSM96
CD74FCT162373CTSM96 CAD Models
CD74FCT162373CTSM96 Part Data Attributes
|
CD74FCT162373CTSM96
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT162373CTSM96
Harris Semiconductor
Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Family | FCT | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE WITH SERIES RESISTOR | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP48,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Prop. Delay@Nom-Sup | 4.2 ns | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT162373CTSM96
This table gives cross-reference parts and alternative options found for CD74FCT162373CTSM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT162373CTSM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY74FCT162373TPVCT | Cypress Semiconductor | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, SSOP-48 | CD74FCT162373CTSM96 vs CY74FCT162373TPVCT |
CY74FCT162373CTPVCT | Texas Instruments | Check for Price | IC FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | CD74FCT162373CTSM96 vs CY74FCT162373CTPVCT |
74FCT162373CTPV8 | Integrated Device Technology Inc | Check for Price | D Latch, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, SSOP-48 | CD74FCT162373CTSM96 vs 74FCT162373CTPV8 |
PI74FCT162373TVEX | Pericom Semiconductor Corporation | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.300 INCH, PLASTIC, SSOP-48 | CD74FCT162373CTSM96 vs PI74FCT162373TVEX |
CY74FCT162373ETPVCT | Texas Instruments | Check for Price | IC FCT SERIES, DUAL 8-BIT DRIVER, TRUE OUTPUT, PDSO48, Bus Driver/Transceiver | CD74FCT162373CTSM96 vs CY74FCT162373ETPVCT |
IDT74FCT162373CTPVG | Integrated Device Technology Inc | Check for Price | Bus Driver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 | CD74FCT162373CTSM96 vs IDT74FCT162373CTPVG |