CD74FCT162245DTMT96
Harris Semiconductor
Description: Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48,

Overview of CD74FCT162245DTMT96 by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CD74FCT162245DTMT96 by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74FCT162245DTMT96 by Harris Semiconductor

CD74FCT162245DTMT96
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
Additional Feature
WITH DIRECTION CONTROL
Family
FCT
JESD-30 Code
R-PDSO-G48
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Number of Bits
8
Number of Functions
2
Number of Ports
2
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE WITH SERIES RESISTOR
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Propagation Delay (tpd)
3.8 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. CD74FCT162245DTMT96
    Harris Semiconductor
    Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48,
    VS

Alternate Parts for CD74FCT162245DTMT96

This table gives cross-reference parts and alternative options found for CD74FCT162245DTMT96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT162245DTMT96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT74FCT16244TPA8 Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, MO-153-ED, TSSOP-48 Integrated Device Technology Inc CD74FCT162245DTMT96 vs IDT74FCT16244TPA8
CD74FCT162245ETMT96 Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor CD74FCT162245DTMT96 vs CD74FCT162245ETMT96
74FCT162H244ETPACT 16-Bit Buffers/Drivers with Bus-Hold and 3-State Outputs 48-TSSOP -40 to 85 Texas Instruments CD74FCT162245DTMT96 vs 74FCT162H244ETPACT
PI74FCT162244TAEX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, GREEN, PLASTIC, MO-153F/ED, TSSOP-48 Pericom Semiconductor Corporation CD74FCT162245DTMT96 vs PI74FCT162244TAEX
CY74FCT162245ATPAC FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48, 0.240 INCH, TSSOP-48 Texas Instruments CD74FCT162245DTMT96 vs CY74FCT162245ATPAC
CD74FCT16244DTMT Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, Harris Semiconductor CD74FCT162245DTMT96 vs CD74FCT16244DTMT
IDT74FST163244PA Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc CD74FCT162245DTMT96 vs IDT74FST163244PA
IDT74FCT162H244CTPA Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, TSSOP-48 Integrated Device Technology Inc CD74FCT162245DTMT96 vs IDT74FCT162H244CTPA
74FCT16245TPAG Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, GREEN, SSOP-48 Integrated Device Technology Inc CD74FCT162245DTMT96 vs 74FCT16245TPAG
PI74FCT162Q244DTA Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation CD74FCT162245DTMT96 vs PI74FCT162Q244DTA
Part Number Description Manufacturer Compare
IDT74FCT16244TE Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, CDFP48, 0.635 MM PITCH, CERPACK-48 Integrated Device Technology Inc CD74FCT162245DTMT96 vs IDT74FCT16244TE
PI74FCT162244ETKX Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, 0.173 INCH, PLASTIC, TVSOP-48 Pericom Semiconductor Corporation CD74FCT162245DTMT96 vs PI74FCT162244ETKX
74FR16245SSCX Bus Transceiver, FR/FASTR Series, 2-Func, 8-Bit, True Output, TTL, PDSO48, 0.300 INCH, MO-118, SSOP-48 Fairchild Semiconductor Corporation CD74FCT162245DTMT96 vs 74FR16245SSCX
SN74AHCT16245DLR 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 125 Texas Instruments CD74FCT162245DTMT96 vs SN74AHCT16245DLR
PI74FCT162245ETAX Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, 0.240 INCH, PLASTIC, TSSOP-48 Pericom Semiconductor Corporation CD74FCT162245DTMT96 vs PI74FCT162245ETAX
IDT74FCT16244TPV Bus Driver, FCT Series, 4-Func, 4-Bit, True Output, CMOS, PDSO48, MO-11-AA, SSOP-48 Integrated Device Technology Inc CD74FCT162245DTMT96 vs IDT74FCT16244TPV
CD74FCT162245ATSM96 FCT SERIES, DUAL 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO48 Intersil Corporation CD74FCT162245DTMT96 vs CD74FCT162245ATSM96
SN74ABTH16245DGVR 16-Bit Bus Transceivers With 3-State Outputs 48-TVSOP -40 to 85 Texas Instruments CD74FCT162245DTMT96 vs SN74ABTH16245DGVR
SN74CBT16245DLR 5-V, 1:1 (SPST), 16-channel general-purpose FET bus switch with 2 control inputs 48-SSOP -40 to 85 Texas Instruments CD74FCT162245DTMT96 vs SN74CBT16245DLR
CD74FCT162245CTMT Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48, Harris Semiconductor CD74FCT162245DTMT96 vs CD74FCT162245CTMT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74FCT162245DTMT96 by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74FCT162245DTMT96 by Harris Semiconductor

  • Please alert me when CD74FCT162245DTMT96 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74FCT162245DTMT96 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74FCT162245DTMT96 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74FCT162245DTMT96 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74FCT162245DTMT96.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74FCT162245DTMT96 by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: