Part Details for CD74FCT139CTQM96 by Intersil Corporation
Overview of CD74FCT139CTQM96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74FCT139CTQM96
CD74FCT139CTQM96 CAD Models
CD74FCT139CTQM96 Part Data Attributes
|
CD74FCT139CTQM96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74FCT139CTQM96
Intersil Corporation
FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT139CTQM96
This table gives cross-reference parts and alternative options found for CD74FCT139CTQM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT139CTQM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74FCT139CTQM96 | Harris Semiconductor | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | CD74FCT139CTQM96 vs CD74FCT139CTQM96 |
QS74FCT139TQ | Integrated Device Technology Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | CD74FCT139CTQM96 vs QS74FCT139TQ |
IDT74FCT139TDCG | Integrated Device Technology Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 | CD74FCT139CTQM96 vs IDT74FCT139TDCG |
IDT74FCT139CTDC | Integrated Device Technology Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, SOIC-16 | CD74FCT139CTQM96 vs IDT74FCT139CTDC |
CD74FCT139TQM96 | Harris Semiconductor | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | CD74FCT139CTQM96 vs CD74FCT139TQM96 |
QS74FCT139ATS1B | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | CD74FCT139CTQM96 vs QS74FCT139ATS1B |
CD74FCT139ATQM96 | Harris Semiconductor | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | CD74FCT139CTQM96 vs CD74FCT139ATQM96 |
PI74FCT139TW | Pericom Semiconductor Corporation | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | CD74FCT139CTQM96 vs PI74FCT139TW |
QS54FCT139ATQ | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | CD74FCT139CTQM96 vs QS54FCT139ATQ |
QS74FCT139CTQB | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | CD74FCT139CTQM96 vs QS74FCT139CTQB |