Part Details for CD74FCT138ATNM by Harris Semiconductor
Overview of CD74FCT138ATNM by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CD74FCT138ATNM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74FCT138ATNM-ND
|
DigiKey | FAST CMOS 1-OF-8 DECODER Min Qty: 888 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
8703 In Stock |
|
$0.3400 | Buy Now |
|
Rochester Electronics | FAST CMOS 1-OF-8 Decoder ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 8703 |
|
$0.2763 / $0.3250 | Buy Now |
Part Details for CD74FCT138ATNM
CD74FCT138ATNM CAD Models
CD74FCT138ATNM Part Data Attributes
|
CD74FCT138ATNM
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CD74FCT138ATNM
Harris Semiconductor
Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | FCT | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Max I(ol) | 0.048 A | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 5.8 ns | |
Propagation Delay (tpd) | 5.8 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for CD74FCT138ATNM
This table gives cross-reference parts and alternative options found for CD74FCT138ATNM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74FCT138ATNM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY74FCT138ATSOC | Cypress Semiconductor | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.300 INCH, PLASTIC, SOIC-16 | CD74FCT138ATNM vs CY74FCT138ATSOC |
CD74FCT138ATM | Harris Semiconductor | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | CD74FCT138ATNM vs CD74FCT138ATM |
CY74FCT138ATSOCTE4 | Texas Instruments | Check for Price | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOIC-16 | CD74FCT138ATNM vs CY74FCT138ATSOCTE4 |
PI74FCT138ATQ | Pericom Semiconductor Corporation | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | CD74FCT138ATNM vs PI74FCT138ATQ |
CY74FCT138ATSOCE4 | Texas Instruments | Check for Price | FCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOIC-16 | CD74FCT138ATNM vs CY74FCT138ATSOCE4 |
CD74FCT138ATNM96 | Harris Semiconductor | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16 | CD74FCT138ATNM vs CD74FCT138ATNM96 |
PI74FCT138ATQX | Pericom Semiconductor Corporation | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, 0.150 INCH, PLASTIC, QSOP-16 | CD74FCT138ATNM vs PI74FCT138ATQX |
QS54FCT138ATSOB | Quality Semiconductor Inc | Check for Price | Decoder/Driver, FCT Series, Inverted Output, CMOS, PDSO16, | CD74FCT138ATNM vs QS54FCT138ATSOB |
CY74FCT138ATSOCG4 | Texas Instruments | Check for Price | 1-of-8 Decoder 16-SOIC -40 to 85 | CD74FCT138ATNM vs CY74FCT138ATSOCG4 |