Part Details for CD74ACT654M by Ge Solid State
Overview of CD74ACT654M by Ge Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74ACT654M
CD74ACT654M CAD Models
CD74ACT654M Part Data Attributes
|
CD74ACT654M
Ge Solid State
Buy Now
Datasheet
|
Compare Parts:
CD74ACT654M
Ge Solid State
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE SOLID STATE | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | |
Family | ACT | |
JESD-30 Code | R-PDSO-G24 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-DRAIN/3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 15.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for CD74ACT654M
This table gives cross-reference parts and alternative options found for CD74ACT654M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT654M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9219701M3X | ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 | Texas Instruments | CD74ACT654M vs 5962-9219701M3X |
CD74ACT654EX | ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 | Intersil Corporation | CD74ACT654M vs CD74ACT654EX |
CD54ACT651H | ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, INVERTED OUTPUT, UUC, DIE | Texas Instruments | CD74ACT654M vs CD54ACT651H |
CD74ACT652E | ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 | Intersil Corporation | CD74ACT654M vs CD74ACT652E |
CD74ACT652EX | ACT SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, PDIP24 | Intersil Corporation | CD74ACT654M vs CD74ACT652EX |
54ACT652L | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, MQCC28, | Monolithic Memories (RETIRED) | CD74ACT654M vs 54ACT652L |
54ACTQ657SDMQB | IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP24, 0.300 INCH, SLIM, CERAMIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | CD74ACT654M vs 54ACTQ657SDMQB |
74ACTQ657SPCQR | IC ACT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP24, 0.300 INCH, SLIM, PLASTIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | CD74ACT654M vs 74ACTQ657SPCQR |
5962-9219701MKX | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERPACK-24 | Teledyne e2v | CD74ACT654M vs 5962-9219701MKX |
74ACTQ657SC | Bus Transceiver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | CD74ACT654M vs 74ACTQ657SC |