Logic
CD74ACT574EE4
Texas Instruments
Description: Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125

Overview of CD74ACT574EE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74ACT574EE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74ACT574EE4 by Texas Instruments

CD74ACT574EE4
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
BROADSIDE VERSION OF 374
Control Type
INDEPENDENT CONTROL
Count Direction
UNIDIRECTIONAL
Family
ACT
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
24.33 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
110000000 Hz
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Packing Method
TUBE
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
11.2 ns
Propagation Delay (tpd)
11.7 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.35 mm
Want to compare parts?
  1. CD74ACT574EE4
    Texas Instruments
    Octal Non-Inverting D-Type Flip-Flops with 3-State Outputs 20-PDIP -55 to 125
    VS

Alternate Parts for CD74ACT574EE4

This table gives cross-reference parts and alternative options found for CD74ACT574EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT574EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54ACT574DMQB Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation CD74ACT574EE4 vs 54ACT574DMQB
CD54ACT574F3A Non-Inverting Octal D-Type Flip-Flops with 3-State Outputs 20-CDIP -55 to 125 Texas Instruments CD74ACT574EE4 vs CD54ACT574F3A
74ACT574DC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation CD74ACT574EE4 vs 74ACT574DC
MC74ACT574NG IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20, Bus Driver/Transceiver onsemi CD74ACT574EE4 vs MC74ACT574NG
5962R8960101SRX ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74ACT574EE4 vs 5962R8960101SRX
5962-8960101BRA ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74ACT574EE4 vs 5962-8960101BRA
5962-8960101SRA ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74ACT574EE4 vs 5962-8960101SRA
5962R8960101BRX ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74ACT574EE4 vs 5962R8960101BRX
54ACTQ574PMQB ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments CD74ACT574EE4 vs 54ACTQ574PMQB
DV74ACT574N Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 avg Semiconductors CD74ACT574EE4 vs DV74ACT574N
Part Number Description Manufacturer Compare
MC74ACT574NG IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20, Bus Driver/Transceiver onsemi CD74ACT574EE4 vs MC74ACT574NG
54ACT574DM ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74ACT574EE4 vs 54ACT574DM
54ACTQ574DM ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74ACT574EE4 vs 54ACTQ574DM
74ACTQ574DCQR ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74ACT574EE4 vs 74ACTQ574DCQR
5962R8960101SRX ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74ACT574EE4 vs 5962R8960101SRX
54ACTQ574PM ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments CD74ACT574EE4 vs 54ACTQ574PM
54ACT574DMQB ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74ACT574EE4 vs 54ACT574DMQB
74ACT574DC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation CD74ACT574EE4 vs 74ACT574DC
5962-8960101MRA Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 National Semiconductor Corporation CD74ACT574EE4 vs 5962-8960101MRA
54ACTQ574PMQB ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments CD74ACT574EE4 vs 54ACTQ574PMQB

Related Parts for CD74ACT574EE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74ACT574EE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74ACT574EE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74ACT574EE4 would you like to use for your alert(s)?
  • Please alert me when CD74ACT574EE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74ACT574EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74ACT574EE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74ACT574EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74ACT574EE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74ACT574EE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: