CD74ACT374M
Description: ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20

Overview of CD74ACT374M by Intersil Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD74ACT374M by Intersil Corporation

Part # Manufacturer Description Stock Price Buy
Perfect Parts Corporation   260
RFQ

CAD Models for CD74ACT374M by Intersil Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74ACT374M by Intersil Corporation

CD74ACT374M
Intersil Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTERSIL CORP
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e0
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
110000000 Hz
Max I(ol)
0.024 A
Number of Functions
8
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Want to compare parts?
  1. CD74ACT374M
    Intersil Corporation
    ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20
    VS

Alternate Parts for CD74ACT374M

This table gives cross-reference parts and alternative options found for CD74ACT374M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT374M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74ACT374DWCR2 ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC CD74ACT374M vs MC74ACT374DWCR2
MC74ACT374DWR2 ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, SOIC-20 Motorola Mobility LLC CD74ACT374M vs MC74ACT374DWR2
CD74ACT374MG4 ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments CD74ACT374M vs CD74ACT374MG4
CD74ACT374M Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PACKAGE-20 Rochester Electronics LLC CD74ACT374M vs CD74ACT374M
TC74ACT374F(EL) IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components CD74ACT374M vs TC74ACT374F(EL)
SN74ACT374DWRE4 Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC CD74ACT374M vs SN74ACT374DWRE4
74ACT374D-T IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors CD74ACT374M vs 74ACT374D-T
74ACT374SC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Rochester Electronics LLC CD74ACT374M vs 74ACT374SC
74ACT374SCX Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Rochester Electronics LLC CD74ACT374M vs 74ACT374SCX
MC74ACT374DWC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOIC-20 Motorola Semiconductor Products CD74ACT374M vs MC74ACT374DWC
Part Number Description Manufacturer Compare
HD74ACT374FPVEL ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEAD FREE, SOP-20 Renesas Electronics Corporation CD74ACT374M vs HD74ACT374FPVEL
CD74ACT374M Octal D-Type Flip-Flops with 3-State Outputs 20-SOIC -55 to 125 Texas Instruments CD74ACT374M vs CD74ACT374M
MC74ACT374DWR2 ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, SOIC-20 onsemi CD74ACT374M vs MC74ACT374DWR2
MC74ACT374M ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, PLASTIC, EIAJ-20 onsemi CD74ACT374M vs MC74ACT374M
74ACT374SC Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 0.300 INCH, LEAD FREE, MS-013AC, SOIC-20 Rochester Electronics LLC CD74ACT374M vs 74ACT374SC
74ACT374SJ Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, LEAD FREE, EIAJ TYPE2, SOP-20 Rochester Electronics LLC CD74ACT374M vs 74ACT374SJ
CD74ACT374M Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, Ge Solid State CD74ACT374M vs CD74ACT374M
SN74ACT374NSRE4 Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SOP-20 Rochester Electronics LLC CD74ACT374M vs SN74ACT374NSRE4
SN74ACT374DWRE4 Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, GREEN, PLASTIC, SOIC-20 Rochester Electronics LLC CD74ACT374M vs SN74ACT374DWRE4
SN74ACT374DBRE4 Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SSOP -40 to 85 Texas Instruments CD74ACT374M vs SN74ACT374DBRE4

Related Parts for CD74ACT374M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74ACT374M by Intersil Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74ACT374M by Intersil Corporation

  • Please alert me when CD74ACT374M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CD74ACT374M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74ACT374M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CD74ACT374M alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74ACT374M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74ACT374M by Intersil Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: