Part Details for CD74ACT164M96 by Intersil Corporation
Overview of CD74ACT164M96 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74ACT164M96
CD74ACT164M96 CAD Models
CD74ACT164M96 Part Data Attributes
|
CD74ACT164M96
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74ACT164M96
Intersil Corporation
IC,SHIFT REGISTER,ACT-CMOS,SOP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | ACT | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Max Frequency@Nom-Sup | 70000000 Hz | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 14.9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74ACT164M96
This table gives cross-reference parts and alternative options found for CD74ACT164M96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT164M96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74ACT164M | Logic Circuit | Thomson Consumer Electronics | CD74ACT164M96 vs CD74ACT164M |
CD74ACT164MX | Serial In Parallel Out, ACT Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, | Ge Solid State | CD74ACT164M96 vs CD74ACT164MX |
HD74ACT164RP-EL | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDSO14, FP-14DN | Hitachi Ltd | CD74ACT164M96 vs HD74ACT164RP-EL |
TC74ACT164FN | IC ACT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, 0.150 INCH, 1.27 MM PITCH, LEAD FREE, PLASTIC, SOL-14, Shift Register | Toshiba America Electronic Components | CD74ACT164M96 vs TC74ACT164FN |
CD74ACT164M | IC,SHIFT REGISTER,ACT-CMOS,SOP,14PIN,PLASTIC | Intersil Corporation | CD74ACT164M96 vs CD74ACT164M |
74ACT164SCX | ACT SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, SOIC-14 | Texas Instruments | CD74ACT164M96 vs 74ACT164SCX |
CD74ACT164M96 | 8-Bit Serial-In/Parallel-Out Shift Register 14-SOIC -55 to 125 | Texas Instruments | CD74ACT164M96 vs CD74ACT164M96 |
HD74ACT164RP-EL | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDSO14, FP-14DN | Renesas Electronics Corporation | CD74ACT164M96 vs HD74ACT164RP-EL |