Datasheets
CD74ACT157ME4 by:

Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16

Part Details for CD74ACT157ME4 by Rochester Electronics LLC

Overview of CD74ACT157ME4 by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Part Details for CD74ACT157ME4

CD74ACT157ME4 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CD74ACT157ME4 Part Data Attributes

CD74ACT157ME4 Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
CD74ACT157ME4 Rochester Electronics LLC Multiplexer, ACT Series, 4-Func, 2 Line Input, 1 Line Output, True Output, CMOS, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Package Description SOP,
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family ACT
JESD-30 Code R-PDSO-G16
Length 9.9 mm
Logic IC Type MULTIPLEXER
Number of Functions 4
Number of Inputs 2
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Propagation Delay (tpd) 9.5 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 3.9 mm

CD74ACT157ME4 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74ACT157ME4 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74ACT157ME4 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of CD74ACT157ME4 would you like to use for your alert(s)?
  • Please alert me when CD74ACT157ME4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74ACT157ME4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74ACT157ME4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74ACT157ME4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74ACT157ME4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74ACT157ME4 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: