Logic
CD74ACT14M
Description: 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125

Overview of CD74ACT14M by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CD74ACT14M by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 33AH3826
Newark 74Act Cmos, Smd, 74Act14, Soic14, Logic Family/Base Number:74Act14, Logic Type:Inverter, Output Current:24Ma, No. Of Inputs:6, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Logic Case Style:Soic, No. Of Pins:14Pins, Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS CD74ACT14M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.4800
  • 10 $1.3600
  • 100 $1.2400
  • 500 $1.1800
  • 1,000 $1.1200
  • 2,500 $1.0500
  • 5,000 $1.0400
$1.0400 / $1.4800 Buy Now
DISTI # 296-1380-5-ND
DigiKey IC INVERT SCHMITT 6CH 1IN 14SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube 768
In Stock
  • 1 $1.6000
  • 10 $1.0140
  • 25 $0.8584
  • 100 $0.6822
  • 250 $0.5961
  • 500 $0.5434
$0.5434 / $1.6000 Buy Now
Bristol Electronics   65
RFQ
Quest Components Logic Circuit, HEX Inverter, ACT-CMOS, 14 Pin, Plastic, SOP 134
  • 1 $1.0023
  • 19 $0.6014
  • 84 $0.4677
$0.4677 / $1.0023 Buy Now

CAD Models for CD74ACT14M by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CD74ACT14M by Texas Instruments

CD74ACT14M
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
GREEN, PLASTIC, MS-012AB, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
ACT
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Functions
6
Number of Inputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.08 mA
Prop. Delay@Nom-Sup
14.5 ns
Propagation Delay (tpd)
14.5 ns
Qualification Status
Not Qualified
Schmitt Trigger
YES
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.91 mm
Want to compare parts?
  1. CD74ACT14M
    Texas Instruments
    6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125
    VS

Alternate Parts for CD74ACT14M

This table gives cross-reference parts and alternative options found for CD74ACT14M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74ACT14M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74ACT14MTR ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 STMicroelectronics CD74ACT14M vs 74ACT14MTR
74ACT14M ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 STMicroelectronics CD74ACT14M vs 74ACT14M
CD74ACT14M96E4 ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments CD74ACT14M vs CD74ACT14M96E4
CD74ACT14M96 INVERT GATE Intersil Corporation CD74ACT14M vs CD74ACT14M96
CD74ACT14M INVERT GATE Intersil Corporation CD74ACT14M vs CD74ACT14M
CD74ACT14M96G4 Hex Schmitt-Triggered Inverters 14-SOIC -55 to 125 Texas Instruments CD74ACT14M vs CD74ACT14M96G4
CD74ACT14M96 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments CD74ACT14M vs CD74ACT14M96
CD74ACT14MG4 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments CD74ACT14M vs CD74ACT14MG4
Part Number Description Manufacturer Compare
CD74ACT14M96G4 Hex Schmitt-Triggered Inverters 14-SOIC -55 to 125 Texas Instruments CD74ACT14M vs CD74ACT14M96G4
CD74ACT14M96 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments CD74ACT14M vs CD74ACT14M96
74ACT14MTR ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 STMicroelectronics CD74ACT14M vs 74ACT14MTR
74ACT14M ACT SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 STMicroelectronics CD74ACT14M vs 74ACT14M
CD74ACT14MG4 6-ch, 4.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-SOIC -55 to 125 Texas Instruments CD74ACT14M vs CD74ACT14MG4

Related Parts for CD74ACT14M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74ACT14M by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74ACT14M by Texas Instruments

  • Please alert me when CD74ACT14M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74ACT14M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74ACT14M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74ACT14M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74ACT14M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74ACT14M by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: