CD74AC623EX
Description: Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20

Overview of CD74AC623EX by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for CD74AC623EX by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74AC623EX by Harris Semiconductor

CD74AC623EX
Harris Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP, DIP20,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
AC
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
13.4 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Want to compare parts?
  1. CD74AC623EX
    Harris Semiconductor
    Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
    VS

Alternate Parts for CD74AC623EX

This table gives cross-reference parts and alternative options found for CD74AC623EX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC623EX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC74AC623N Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products CD74AC623EX vs MC74AC623N
MC74AC623N AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC CD74AC623EX vs MC74AC623N
CD74AC623E Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments CD74AC623EX vs CD74AC623E
CD74AC623EX Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Ge Solid State CD74AC623EX vs CD74AC623EX
CD74AC623EE4 AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments CD74AC623EX vs CD74AC623EE4
Part Number Description Manufacturer Compare
CD74AC623E Octal Non-Inverting Bus Transceivers with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments CD74AC623EX vs CD74AC623E
MC74AC623N AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC CD74AC623EX vs MC74AC623N
CD74AC623EX Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, Ge Solid State CD74AC623EX vs CD74AC623EX
CD74AC623EE4 AC SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Texas Instruments CD74AC623EX vs CD74AC623EE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74AC623EX by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74AC623EX by Harris Semiconductor

Select Manufacturer
Which Manufacturer of CD74AC623EX would you like to use for your alert(s)?
  • Please alert me when CD74AC623EX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74AC623EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74AC623EX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74AC623EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74AC623EX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74AC623EX by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: