Logic
CD74AC241EE4
Texas Instruments
Description: IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver

Overview of CD74AC241EE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for CD74AC241EE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CD74AC241EE4 by Texas Instruments

CD74AC241EE4
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION
Family
AC
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e4
Length
24.325 mm
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
93 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.5 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.62 mm
Want to compare parts?
  1. CD74AC241EE4
    Texas Instruments
    IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver
    VS

Alternate Parts for CD74AC241EE4

This table gives cross-reference parts and alternative options found for CD74AC241EE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC241EE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC241PCQR IC AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver Texas Instruments CD74AC241EE4 vs 74AC241PCQR
M38510R75704BRA AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74AC241EE4 vs M38510R75704BRA
MC74AC241N Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products CD74AC241EE4 vs MC74AC241N
74AC241PCQR Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation CD74AC241EE4 vs 74AC241PCQR
54AC241DMQB Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation CD74AC241EE4 vs 54AC241DMQB
CD74AC241E Bus Driver, 2-Func, 4-Bit, True Output, CMOS, PDIP20, Thomson Consumer Electronics CD74AC241EE4 vs CD74AC241E
74AC241DC Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation CD74AC241EE4 vs 74AC241DC
SN74AC241NE4 Octal Buffers/Drivers With 3-State Outputs 20-PDIP -40 to 85 Texas Instruments CD74AC241EE4 vs SN74AC241NE4
CD74AC241E Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PACKAGE-20 Rochester Electronics LLC CD74AC241EE4 vs CD74AC241E
74AC241DCQR Bus Driver, Rochester Electronics LLC CD74AC241EE4 vs 74AC241DCQR
Part Number Description Manufacturer Compare
CD74AC241E Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20 Harris Semiconductor CD74AC241EE4 vs CD74AC241E
CD74AC241E Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, Ge Solid State CD74AC241EE4 vs CD74AC241E
74AC241PC Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Fairchild Semiconductor Corporation CD74AC241EE4 vs 74AC241PC
JM38510/75704BRA AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74AC241EE4 vs JM38510/75704BRA
M38510/75704BRA AC SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments CD74AC241EE4 vs M38510/75704BRA
CD74AC241EX Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, Ge Solid State CD74AC241EE4 vs CD74AC241EX
74AC241PCQR Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Fairchild Semiconductor Corporation CD74AC241EE4 vs 74AC241PCQR
74AC241DC Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation CD74AC241EE4 vs 74AC241DC
MC74AC241N Bus Driver, AC Series, 2-Func, 4-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products CD74AC241EE4 vs MC74AC241N
74AC241DCQR Bus Driver, Rochester Electronics LLC CD74AC241EE4 vs 74AC241DCQR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CD74AC241EE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CD74AC241EE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of CD74AC241EE4 would you like to use for your alert(s)?
  • Please alert me when CD74AC241EE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CD74AC241EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CD74AC241EE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CD74AC241EE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CD74AC241EE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CD74AC241EE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: