Part Details for CD74AC20ME4 by Texas Instruments
Overview of CD74AC20ME4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74AC20ME4
CD74AC20ME4 CAD Models
CD74AC20ME4 Part Data Attributes
|
CD74AC20ME4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC20ME4
Texas Instruments
AC SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 17.1 ns | |
Propagation Delay (tpd) | 153 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for CD74AC20ME4
This table gives cross-reference parts and alternative options found for CD74AC20ME4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC20ME4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC20M | IC,LOGIC GATE,DUAL 4-INPUT NAND,AC-CMOS,SOP,14PIN,PLASTIC | Intersil Corporation | CD74AC20ME4 vs CD74AC20M |
CD74AC20MG4 | Dual 4-Input NAND Gates 14-SOIC -55 to 125 | Texas Instruments | CD74AC20ME4 vs CD74AC20MG4 |
CD74AC20M | 2-ch, 4-input, 1.5-V to 5.5-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | CD74AC20ME4 vs CD74AC20M |
CD74AC20M | NAND Gate, AC Series, 2-Func, 4-Input, CMOS, PDSO14 | Rochester Electronics LLC | CD74AC20ME4 vs CD74AC20M |
CD74AC20M96 | IC,LOGIC GATE,DUAL 4-INPUT NAND,AC-CMOS,SOP,14PIN,PLASTIC | Intersil Corporation | CD74AC20ME4 vs CD74AC20M96 |
CD74AC20M96G4 | 2-ch, 4-input, 1.5-V to 5.5-V NAND gates 14-SOIC -55 to 125 | Texas Instruments | CD74AC20ME4 vs CD74AC20M96G4 |