Part Details for CD74AC164E by Intersil Corporation
Overview of CD74AC164E by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74AC164E
CD74AC164E CAD Models
CD74AC164E Part Data Attributes
|
CD74AC164E
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
CD74AC164E
Intersil Corporation
IC,SHIFT REGISTER,AC-CMOS,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | DIP-14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Count Direction | RIGHT | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 157 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for CD74AC164E
This table gives cross-reference parts and alternative options found for CD74AC164E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC164E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54AC164F | Shift Register, 8-Bit, CMOS, CDIP14 | RCA | CD74AC164E vs CD54AC164F |
CD74AC164EE4 | 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125 | Texas Instruments | CD74AC164E vs CD74AC164EE4 |
HD74AC164P-E | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, DIP-14 | Renesas Electronics Corporation | CD74AC164E vs HD74AC164P-E |
HD74AC164PV | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, LEAD FREE, DIP-14 | Renesas Electronics Corporation | CD74AC164E vs HD74AC164PV |
HD74AC164P | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, DP-14 | Hitachi Ltd | CD74AC164E vs HD74AC164P |
CD54AC164F | Logic Circuit | Thomson Consumer Electronics | CD74AC164E vs CD54AC164F |
DV74AC164N | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | CD74AC164E vs DV74AC164N |
CD54AC164F | Logic Circuit | General Electric Solid State | CD74AC164E vs CD54AC164F |
CD74AC164E | 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125 | Texas Instruments | CD74AC164E vs CD74AC164E |