Part Details for CD74AC164E by Ge Solid State
Overview of CD74AC164E by Ge Solid State
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CD74AC164E
CD74AC164E CAD Models
CD74AC164E Part Data Attributes
|
CD74AC164E
Ge Solid State
Buy Now
Datasheet
|
Compare Parts:
CD74AC164E
Ge Solid State
Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE SOLID STATE | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
Count Direction | RIGHT | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | SERIAL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 12.5 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 75 MHz |
Alternate Parts for CD74AC164E
This table gives cross-reference parts and alternative options found for CD74AC164E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC164E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74AC164E | 8-Bit Serial-In/Parallel-Out Shift Register 14-PDIP -55 to 125 | Texas Instruments | CD74AC164E vs CD74AC164E |
CD54AC164F3A | 8-Bit Serial-In/Parallel-Out Shift Register 14-CDIP -55 to 125 | Texas Instruments | CD74AC164E vs CD54AC164F3A |
TC74AC164P | IC AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Shift Register | Toshiba America Electronic Components | CD74AC164E vs TC74AC164P |
HD74AC164P | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, DIP-14 | Renesas Electronics Corporation | CD74AC164E vs HD74AC164P |
CD74AC164EX | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14 | Harris Semiconductor | CD74AC164E vs CD74AC164EX |
CD74AC164EX | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, | Ge Solid State | CD74AC164E vs CD74AC164EX |
HD74AC164P | Serial In Parallel Out, AC Series, 8-Bit, Right Direction, True Output, CMOS, PDIP14, DP-14 | Hitachi Ltd | CD74AC164E vs HD74AC164P |
HD74AC164P-E | AC SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP14, DIP-14 | Renesas Electronics Corporation | CD74AC164E vs HD74AC164P-E |