-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 1.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CD74AC14E-ND
|
DigiKey | IC INVERT SCHMITT 6CH 6IN 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
12895 In Stock |
|
$0.3200 | Buy Now |
DISTI #
296-32947-5-ND
|
DigiKey | IC INVERT SCHMITT 6CH 6IN 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
267 In Stock |
|
$0.3110 / $0.7000 | Buy Now |
DISTI #
595-CD74AC14E
|
Mouser Electronics | Inverters Hex Schmitt Triggered Inverters RoHS: Compliant | 1067 |
|
$0.3000 / $0.8000 | Buy Now |
DISTI #
85970805
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1140 Package Multiple: 1 | Americas - 7070 |
|
$0.3290 | Buy Now |
DISTI #
85976562
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1140 Package Multiple: 1 Date Code: 1301 | Americas - 3150 |
|
$0.3290 | Buy Now |
DISTI #
85975421
|
Verical | Inverter Schmitt Trigger 6-Element CMOS 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1140 Package Multiple: 1 Date Code: 1201 | Americas - 2875 |
|
$0.3290 | Buy Now |
|
Bristol Electronics | 65 |
|
RFQ | ||
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,DIP,14PIN,PLASTIC | 11 |
|
$0.8248 / $1.0310 | Buy Now |
|
Quest Components | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,DIP,14PIN,PLASTIC | 2 |
|
$0.6225 | Buy Now |
|
Rochester Electronics | CD74AC14 Hex Schmitt-Triggered Inverters RoHS: Compliant Status: Active Min Qty: 1 | 14370 |
|
$0.2632 / $0.3097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD74AC14E
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD74AC14E
Texas Instruments
6-ch, 1.5-V to 5.5-V inverters with Schmitt-Trigger inputs 14-PDIP -55 to 125
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power Supply Current-Max (ICC) | 0.08 mA | |
Prop. Delay@Nom-Sup | 10.5 ns | |
Propagation Delay (tpd) | 10.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | YES | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for CD74AC14E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74AC14E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CD74AC14E | Intersil Corporation | Check for Price | IC,LOGIC GATE,HEX INVERTER,AC-CMOS,DIP,14PIN,PLASTIC | CD74AC14E vs CD74AC14E |